GL CERM DISC CAP 250V 330PF - ECK-DGL331MB - Capacitors

Digi-Key Part Number P4487-ND
Price Break
1
10
100
1000
5000
10000
25000
Unit Price
0.4
0.298
0.2129
0.1192
0.11068
0.10643
0.10217
Extended Price
0.40
2.98
21.29
119.20
553.40
1064.30
2554.25
Manufacturer Part NumberECK-DGL331MB
Product DescriptionGL CERM DISC CAP 250V 330PF
Quantity Available Non-Stock
All prices are in GBP

GL CERM DISC CAP 250V 330PF - ECK-DGL331MB - Capacitors Details
Technical/Catalog InformationECK-DGL331MB
VendorPanasonic - ECG
CategoryCapacitors
Capacitance330pF
Voltage - Rated250V
Tolerance±20%
Package / CaseDisc - Radial
Temperature CoefficientY5P (B)
PackagingBulk
FeaturesGeneral Purpose
Lead Spacing0.295" (7.50mm)
Operating Temperature-
Series-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names ECK DGL331MB
ECKDGL331MB
P4487 ND
P4487ND
P4487

Purchase GL CERM DISC CAP 250V 330PF - ECK-DGL331MB - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of GL CERM DISC CAP 250V 330PF - ECK-DGL331MB
Capacitors

GL CERM DISC CAP 250V 330PF - ECK-DGL331MB (P4487-ND)

Related parts Capacitors :
GL CERM DISC CAP 250V 330PF - ECK-DGL331MB
 Order GL CERM DISC CAP 250V 330PF-ECK-DGL331MB online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4487-ND.
GL CERM DISC CAP 250V 150PF - ECK-DGL151MB
 Order GL CERM DISC CAP 250V 150PF-ECK-DGL151MB online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4485-ND.
GL CERM DISC CAP 250V 470PF - ECK-DGL471MB
 Order GL CERM DISC CAP 250V 470PF-ECK-DGL471MB online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4488-ND.
GL CERM DISC CAP 250V 220PF - ECK-DGL221MB
 Order GL CERM DISC CAP 250V 220PF-ECK-DGL221MB online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4486-ND.
GL CERM DISC CAP 250V 100PF - ECK-DGL101MB
 Order GL CERM DISC CAP 250V 100PF-ECK-DGL101MB online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4484-ND.
GL CERM DISC CAP 250V 680PF - ECK-DGL681MB
 Order GL CERM DISC CAP 250V 680PF-ECK-DGL681MB online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4489-ND.
GL CERM DISC CAP 250V 1000PF - ECK-DGL102ME
 Order GL CERM DISC CAP 250V 1000PF-ECK-DGL102ME online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4490-ND.
GL CERM DISC CAP 250V 1500PF - ECK-DGL152ME
 Order GL CERM DISC CAP 250V 1500PF-ECK-DGL152ME online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4491-ND.
GL CERM DISC CAP 250V 2200PF - ECK-DGL222ME
 Order GL CERM DISC CAP 250V 2200PF-ECK-DGL222ME online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4492-ND.
GL CERM DISC CAP 250V 3300PF - ECK-DGL332ME
 Order GL CERM DISC CAP 250V 3300PF-ECK-DGL332ME online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4493-ND.
GL CERM DISC CAP 250V 4700PF - ECK-DGL472ME
 Order GL CERM DISC CAP 250V 4700PF-ECK-DGL472ME online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4494-ND.
GL CERM DISC CAP 250V 4700PF - ECK-DGL472ZV
 Order GL CERM DISC CAP 250V 4700PF-ECK-DGL472ZV online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4495-ND.
GL CERM DISC CAP 250V 10000PF - ECK-DGL103ZV
 Order GL CERM DISC CAP 250V 10000PF-ECK-DGL103ZV online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4496-ND.
NS CER DISC CAP 125V @ 100PF - ECK-DNS101MB
 Order NS CER DISC CAP 125V @ 100PF-ECK-DNS101MB online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4462-ND.
NS CER DISC CAP 125V @ 150PF - ECK-DNS151MB
 Order NS CER DISC CAP 125V @ 150PF-ECK-DNS151MB online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4463-ND.