IC LED DRIVER 16-CH 32-HTSSOP - TLC5922DAP - Integrated Circuits (ICs)

Digi-Key Part Number 296-15843-5-ND
Price Break
1
25
100
250
500
1000
2500
5000
10000
Unit Price
2.96
2.376
2.1648
1.9536
1.75296
1.4784
1.40448
1.3464
1.30944
Extended Price
2.96
59.40
216.48
488.40
876.48
1478.40
3511.20
6732.00
13094.40
Manufacturer Part NumberTLC5922DAP
Product DescriptionIC LED DRIVER 16-CH 32-HTSSOP
Quantity Available Non-Stock
All prices are in GBP

IC LED DRIVER 16-CH 32-HTSSOP - TLC5922DAP - Integrated Circuits (ICs) Details
Technical/Catalog InformationTLC5922DAP
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Package / Case32-HTSSOP
Digits or Characters16-Bit
Configuration-
Display TypeLED
InterfaceSPI
Fonts-
Voltage3V ~ 5.5V
PackagingTube
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TLC5922DAP
TLC5922DAP
296 15843 5 ND
296158435ND
296-15843-5

Purchase IC LED DRIVER 16-CH 32-HTSSOP - TLC5922DAP - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC LED DRIVER 16-CH 32-HTSSOP - TLC5922DAP
Integrated Circuits (ICs)

IC LED DRIVER 16-CH 32-HTSSOP - TLC5922DAP

Bestellen Sie IC LED DRIVER 16-CH 32-HTSSOP - TLC5922DAP online bei Digi-Key DE
Bestellen Sie IC LED DRIVER 16-CH 32-HTSSOP - TLC5922DAP online bei Digi-Key AT
Orden IC LED DRIVER 16-CH 32-HTSSOP - TLC5922DAP en lĂ­nea desde Digi-Key ES
Order IC LED DRIVER 16-CH 32-HTSSOP - TLC5922DAP online from Digi-Key IE

IC LED DRIVER 16-CH 32-HTSSOP - TLC5922DAP (296-15843-5-ND)

Related parts Integrated Circuits (ICs):
IC LED DRIVER 16-CH 32-HTSSOP - TLC5922DAP
 Order IC LED DRIVER 16-CH 32-HTSSOP-TLC5922DAP online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15843-5-ND.
IC 16CH LED DRIVER W/PWM 32-QFN - TLC5941RHBT
 Order IC 16CH LED DRIVER W/PWM 32-QFN-TLC5941RHBT online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21105-1-ND.
IC LED DRIVER 16CH W/PWM 28-DIP - TLC5940NT
 Order IC LED DRIVER 16CH W/PWM 28-DIP-TLC5940NT online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17732-5-ND.
IC LED DRIVER 16-PORT 24-DIP - MAX6969ANG+
 Order IC LED DRIVER 16-PORT 24-DIP-MAX6969ANG+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6969ANG+-ND.
IC LED DRIVER 8BIT SERIAL IN 16- - A6275SLW-T
 Order IC LED DRIVER 8BIT SERIAL IN 16--A6275SLW-T online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1085-ND.
IC LED DRIVER 5-CH CMOS 20-DIP - MC14489BPE
 Order IC LED DRIVER 5-CH CMOS 20-DIP-MC14489BPE online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC14489BPE-ND.
IC LED DRIVER 16CH SER 24-TSSOP - A6279ELP-T
 Order IC LED DRIVER 16CH SER 24-TSSOP-A6279ELP-T online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A6279ELP-T-ND.
IC LED DRIVER I2C 16BIT 28-TSSOP - PCA9635PW
 Order IC LED DRIVER I2C 16BIT 28-TSSOP-PCA9635PW online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PCA9635PW-ND.
IC LED DRIVER/GPO 24-TQFN - MAX6964ATG+T
 Order IC LED DRIVER/GPO 24-TQFN-MAX6964ATG+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6964ATG+T-ND.
IC LED DRIVER HIGH-POWER 8-SOIC - MLX10803KDC
 Order IC LED DRIVER HIGH-POWER 8-SOIC-MLX10803KDC online from Digi-Key. Manufactured by Melexis Inc. Digi-Key part number MLX10803KDC-ND.