FUSE FAST 6.30A IEC SHORT TR5 - 37016300410 - Over Voltage, Current, Temperature Devices

Digi-Key Part Number WK4964BK-ND
Price Break
1
10
100
500
1000
Unit Price
0.47
0.43
0.3223
0.22916
0.20767
Extended Price
0.47
4.30
32.23
114.58
207.67
Manufacturer Part Number37016300410
Product DescriptionFUSE FAST 6.30A IEC SHORT TR5
Quantity Available 378
All prices are in GBP

FUSE FAST 6.30A IEC SHORT TR5 - 37016300410 - Over Voltage, Current, Temperature Devices Details
Technical/Catalog Information37016300410
VendorWickmann USA Inc
CategoryOver Voltage, Current, Temperature Devices
Current6.3A
Voltage - Rated250V
Package / CaseRadial
Fuse TypeFast Acting, Short Time Lag
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 37016300410
37016300410
WK4964BK ND
WK4964BKND
WK4964BK

Purchase FUSE FAST 6.30A IEC SHORT TR5 - 37016300410 - Over Voltage, Current, Temperature Devices
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of FUSE FAST 6.30A IEC SHORT TR5 - 37016300410
Over Voltage, Current, Temperature Devices

FUSE FAST 6.30A IEC SHORT TR5 - 37016300410 (WK4964BK-ND)

Related parts Over Voltage, Current, Temperature Devices :
FUSE FAST 6.30A IEC SHORT TR5 - 37016300410
 Order FUSE FAST 6.30A IEC SHORT TR5-37016300410 online from Digi-Key. Manufactured by Wickmann USA Inc. Digi-Key part number WK4964BK-ND.
FUSE FAST 50MA IEC SHORT TR5 - 37000500410
 Order FUSE FAST 50MA IEC SHORT TR5-37000500410 online from Digi-Key. Manufactured by Wickmann USA Inc. Digi-Key part number WK4922BK-ND.
FUSE FAST 63MA IEC SHORT TR5 - 37000630410
 Order FUSE FAST 63MA IEC SHORT TR5-37000630410 online from Digi-Key. Manufactured by Wickmann USA Inc. Digi-Key part number WK4925BK-ND.
FUSE FAST 80MA IEC SHORT TR5 - 37000800410
 Order FUSE FAST 80MA IEC SHORT TR5-37000800410 online from Digi-Key. Manufactured by Wickmann USA Inc. Digi-Key part number WK4926BK-ND.
FUSE FAST 100MA IEC SHORT TR5 - 37001000410
 Order FUSE FAST 100MA IEC SHORT TR5-37001000410 online from Digi-Key. Manufactured by Wickmann USA Inc. Digi-Key part number WK4927BK-ND.
FUSE FAST 125MA IEC SHORT TR5 - 37001250410
 Order FUSE FAST 125MA IEC SHORT TR5-37001250410 online from Digi-Key. Manufactured by Wickmann USA Inc. Digi-Key part number WK4928BK-ND.
FUSE FAST 160MA IEC SHORT TR5 - 37001600410
 Order FUSE FAST 160MA IEC SHORT TR5-37001600410 online from Digi-Key. Manufactured by Wickmann USA Inc. Digi-Key part number WK4930BK-ND.
FUSE FAST 200MA IEC SHORT TR5 - 37002000410
 Order FUSE FAST 200MA IEC SHORT TR5-37002000410 online from Digi-Key. Manufactured by Wickmann USA Inc. Digi-Key part number WK4934BK-ND.
FUSE FAST 250MA IEC SHORT TR5 - 37002500410
 Order FUSE FAST 250MA IEC SHORT TR5-37002500410 online from Digi-Key. Manufactured by Wickmann USA Inc. Digi-Key part number WK4935BK-ND.
FUSE FAST 315MA IEC SHORT TR5 - 37003150410
 Order FUSE FAST 315MA IEC SHORT TR5-37003150410 online from Digi-Key. Manufactured by Wickmann USA Inc. Digi-Key part number WK4937BK-ND.
FUSE FAST 400MA IEC SHORT TR5 - 37004000410
 Order FUSE FAST 400MA IEC SHORT TR5-37004000410 online from Digi-Key. Manufactured by Wickmann USA Inc. Digi-Key part number WK4940BK-ND.
FUSE FAST 500MA IEC SHORT TR5 - 37005000410
 Order FUSE FAST 500MA IEC SHORT TR5-37005000410 online from Digi-Key. Manufactured by Wickmann USA Inc. Digi-Key part number WK4941BK-ND.
FUSE FAST 630MA IEC SHORT TR5 - 37006300410
 Order FUSE FAST 630MA IEC SHORT TR5-37006300410 online from Digi-Key. Manufactured by Wickmann USA Inc. Digi-Key part number WK4943BK-ND.
FUSE FAST 800MA IEC SHORT TR5 - 37008000410
 Order FUSE FAST 800MA IEC SHORT TR5-37008000410 online from Digi-Key. Manufactured by Wickmann USA Inc. Digi-Key part number WK4946BK-ND.
FUSE FAST 1.00A IEC SHORT TR5 - 37011000410
 Order FUSE FAST 1.00A IEC SHORT TR5-37011000410 online from Digi-Key. Manufactured by Wickmann USA Inc. Digi-Key part number WK4948BK-ND.