CAP TANT 15UF 6.3V 20% SMD - T520T156M006ATE100 - Capacitors

Digi-Key Part Number 399-3254-1-ND
Price Break
1
10
100
500
1000
Unit Price
0.77
0.67
0.5852
0.462
0.385
Extended Price
0.77
6.70
58.52
231.00
385.00
Manufacturer Part NumberT520T156M006ATE100
Product DescriptionCAP TANT 15UF 6.3V 20% SMD
Quantity Available 1161
All prices are in GBP

CAP TANT 15UF 6.3V 20% SMD - T520T156M006ATE100 - Capacitors Details
Technical/Catalog InformationT520T156M006ATE100
VendorKemet (VA)
CategoryCapacitors
Capacitance15µF
Voltage - Rated6.3V
Tolerance±20%
SeriesT520
Package / Case3528-12 (EIA)
PackagingCut Tape (CT)
FeaturesKo-Cap Polymer
Maximum Temperature-55°C ~ 105°C
Lead Spacing-
ESR (Equivalent Series Resistance)100.0 mOhm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names T520T156M006ATE100
T520T156M006ATE100
399 3254 1 ND
39932541ND
399-3254-1

Purchase CAP TANT 15UF 6.3V 20% SMD - T520T156M006ATE100 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP TANT 15UF 6.3V 20% SMD - T520T156M006ATE100
Capacitors

CAP TANT 15UF 6.3V 20% SMD - T520T156M006ATE100 (399-3254-1-ND)

Related parts Capacitors :
CAP TANT 15UF 6.3V 20% SMD - T520T156M006ATE100
 Order CAP TANT 15UF 6.3V 20% SMD-T520T156M006ATE100 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3254-1-ND.
CAP TANT 100UF 10V 10% LOESR SMD - B45197A2107K309
 Order CAP TANT 100UF 10V 10% LOESR SMD-B45197A2107K309 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1528-1-ND.
CAP TANT 470UF 10V 10% LOESR SMD - B45197A2477K509
 Order CAP TANT 470UF 10V 10% LOESR SMD-B45197A2477K509 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1537-1-ND.
CAP TANT 100UF 16V 10% LOESR SMD - B45197A3107K409
 Order CAP TANT 100UF 16V 10% LOESR SMD-B45197A3107K409 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1548-1-ND.
CAP TANT 100UF 16V 10% LOESR SMD - B45197A3107K509
 Order CAP TANT 100UF 16V 10% LOESR SMD-B45197A3107K509 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1549-1-ND.
CAP TANT 68UF 25V 10% LOESR SMD - B45197A5686K509
 Order CAP TANT 68UF 25V 10% LOESR SMD-B45197A5686K509 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1573-1-ND.
CAP TANT 47UF 35V 10% LOESR SMD - B45197A6476K509
 Order CAP TANT 47UF 35V 10% LOESR SMD-B45197A6476K509 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1585-1-ND.
CAP TANT 10UF 50V 10% LOESR SMD - B45197A7106K509
 Order CAP TANT 10UF 50V 10% LOESR SMD-B45197A7106K509 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1589-1-ND.
CAP TANT 1000UF 4V 10% LOESR SMD - B45396R0108K509
 Order CAP TANT 1000UF 4V 10% LOESR SMD-B45396R0108K509 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1607-1-ND.
CAP TANT 22UF 10V 10% LOESR SMD - B45197A2226K209
 Order CAP TANT 22UF 10V 10% LOESR SMD-B45197A2226K209 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1677-1-ND.
CAP TANT 220UF 10V 10% LOESR SMD - B45197A2227K509
 Order CAP TANT 220UF 10V 10% LOESR SMD-B45197A2227K509 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1534-6-ND.
CAP TANT 100UF 20V 10% LOESR SMD - B45197A4107K509
 Order CAP TANT 100UF 20V 10% LOESR SMD-B45197A4107K509 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1563-6-ND.
CAP TANT LOWESR 68UF 35V 20% SMD - TPSV686M035R0150
 Order CAP TANT LOWESR 68UF 35V 20% SMD-TPSV686M035R0150 online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3110-1-ND.
CAP TANT LOWESR 22UF 10V 20% SMD - TPSB226M010R0700
 Order CAP TANT LOWESR 22UF 10V 20% SMD-TPSB226M010R0700 online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4088-1-ND.
CAP TANT LOESR 100UF 16V 20% SMD - TPSE107M016R0100
 Order CAP TANT LOESR 100UF 16V 20% SMD-TPSE107M016R0100 online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4126-1-ND.