RES 7.87K OHM METAL FILM .60W 1% - MRS25000C7871FRP00 - Resistors

Digi-Key Part Number 5053MC7K870F12AF5-ND
Price Break
5000
Unit Price
0.02244
Extended Price
112.20
Manufacturer Part NumberMRS25000C7871FRP00
Product DescriptionRES 7.87K OHM METAL FILM .60W 1%
Quantity Available Non-Stock
All prices are in GBP

RES 7.87K OHM METAL FILM .60W 1% - MRS25000C7871FRP00 - Resistors Details
Technical/Catalog InformationMRS25000C7871FRP00
VendorVishay/BC Components
CategoryResistors
Resistance In Ohms7.87K
Power (Watts)0.6W
Tolerance±1%
Lead StyleThrough Hole
CaseAxial
PackagingTape & Reel (TR)
CompositionMetal Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MRS25000C7871FRP00
MRS25000C7871FRP00
5053MC7K870F12AF5 ND
5053MC7K870F12AF5ND
5053MC7K870F12AF5

Purchase RES 7.87K OHM METAL FILM .60W 1% - MRS25000C7871FRP00 - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 7.87K OHM METAL FILM .60W 1% - MRS25000C7871FRP00
Resistors

RES 7.87K OHM METAL FILM .60W 1% - MRS25000C7871FRP00

Bestellen Sie RES 7.87K OHM METAL FILM .60W 1% - MRS25000C7871FRP00 online bei Digi-Key DE
Bestellen Sie RES 7.87K OHM METAL FILM .60W 1% - MRS25000C7871FRP00 online bei Digi-Key AT
Orden RES 7.87K OHM METAL FILM .60W 1% - MRS25000C7871FRP00 en línea desde Digi-Key ES
Order RES 7.87K OHM METAL FILM .60W 1% - MRS25000C7871FRP00 online from Digi-Key IE

RES 7.87K OHM METAL FILM .60W 1% - MRS25000C7871FRP00 (5053MC7K870F12AF5-ND)

Related parts Resistors:
RES 7.87K OHM METAL FILM .60W 1% - MRS25000C7871FRP00
 Order RES 7.87K OHM METAL FILM .60W 1%-MRS25000C7871FRP00 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC7K870F12AF5-ND.
RES 787K OHM METAL FILM .60W 1% - MRS25000C7873FRP00
 Order RES 787K OHM METAL FILM .60W 1%-MRS25000C7873FRP00 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC787KZTR-ND.
RES 78.7K OHM METAL FILM .60W 1% - MRS25000C7872FRP00
 Order RES 78.7K OHM METAL FILM .60W 1%-MRS25000C7872FRP00 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC78.7KZTR-ND.
RES 787K OHM METAL FILM .60W 1% - MRS25000C7873FRP00
 Order RES 787K OHM METAL FILM .60W 1%-MRS25000C7873FRP00 online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC787KZCT-ND.
RES 78.7K OHM METAL FILM .60W 1% - MRS25000C7872FRP00
 Order RES 78.7K OHM METAL FILM .60W 1%-MRS25000C7872FRP00 online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC78.7KZCT-ND.
RES 7.87K OHM MTL FILM .60W 1% T - B0207C7K870F5TBC
 Order RES 7.87K OHM MTL FILM .60W 1% T-B0207C7K870F5TBC online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC7.87KZTR-ND.
RES 78.7K OHM MTL FILM .60W 1% T - B0207C78K70F5TBC
 Order RES 78.7K OHM MTL FILM .60W 1% T-B0207C78K70F5TBC online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC78.7KZTR-ND.
RES 787K OHM METL FILM .60W 1% T - B0207C787K0F5TBC
 Order RES 787K OHM METL FILM .60W 1% T-B0207C787K0F5TBC online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC787KZTR-ND.
RES 100K OHM METAL FILM .60W 1% - MRS25000C1003FRP00
 Order RES 100K OHM METAL FILM .60W 1%-MRS25000C1003FRP00 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC100KZTR-ND.
RES 100 OHM METAL FILM .60W 1% - MRS25000C1000FRP00
 Order RES 100 OHM METAL FILM .60W 1%-MRS25000C1000FRP00 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC100ZTR-ND.