LED 7-SEG 5.0" 1DIGIT GREEN CC - LTS-50301G

Digi-Key Part Number 160-1023-ND
Price Break
108
Unit Price
12.46435
Extended Price
1346.15
Manufacturer Part NumberLTS-50301G
Product DescriptionLED 7-SEG 5.0" 1DIGIT GREEN CC
Quantity Available 0
All prices are in GBP

LED 7-SEG 5.0" 1DIGIT GREEN CC - LTS-50301G Details
Technical/Catalog InformationLTS-50301G
VendorLITE-ON INC
CategoryOptoelectronics
Display Type7-Segment
ColorGreen
Package / Case10-DIP
Number of Digits/Alpha1
Size / Dimension7.09" x 4.25" (180mm x 108mm)
Common PinCommon Cathode
Digit/Alpha Size5.00" (127mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LTS 50301G
LTS50301G
160 1023 ND
1601023ND
160-1023

Purchase LED 7-SEG 5.0" 1DIGIT GREEN CC - LTS-50301G
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of LED 7-SEG 5.0" 1DIGIT GREEN CC - LTS-50301G
LED 7-SEG 5.0" 1DIGIT GREEN CC - LTS-50301G

LED 7-SEG 5.0" 1DIGIT GREEN CC - LTS-50301G (160-1023-ND)

Related parts:
LED 7-SEG 5.0" 1DIGIT GREEN CC - LTS-50301G
 Order LED 7-SEG 5.0" 1DIGIT GREEN CC-LTS-50301G online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1023-ND.
LED 7-SEG .40" 1DGT SUPER RED CC - LTS-4301JR
 Order LED 7-SEG .40" 1DGT SUPER RED CC-LTS-4301JR online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1533-5-ND.
LED 7-SEG 5.0" 1DGT HIEFF RED CA - LTS-50801HRB
 Order LED 7-SEG 5.0" 1DGT HIEFF RED CA-LTS-50801HRB online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1022-ND.
LED 7-SEG .40" 1DGT SUPER RED CA - LTS-4802BJR-H1
 Order LED 7-SEG .40" 1DGT SUPER RED CA-LTS-4802BJR-H1 online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1527-5-ND.
LED 7-SEG .40" 1DGT SUPER RED CA - LTS-4801JR
 Order LED 7-SEG .40" 1DGT SUPER RED CA-LTS-4801JR online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1532-5-ND.
LED 7-SEG .40" 2DGT SUPER RED CC - LTD-4708JR
 Order LED 7-SEG .40" 2DGT SUPER RED CC-LTD-4708JR online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1539-5-ND.
LED 7-SEG .4" 3DGT SUPER RED CC - LTC-4724JR
 Order LED 7-SEG .4" 3DGT SUPER RED CC-LTC-4724JR online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1545-5-ND.
LED 7-SEG .4" 4DGT SUPER RED CC - LTC-4727JR
 Order LED 7-SEG .4" 4DGT SUPER RED CC-LTC-4727JR online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1551-5-ND.
LED 7-SEG 3" 1DIGIT GREEN CA - LTS-30801G
 Order LED 7-SEG 3" 1DIGIT GREEN CA-LTS-30801G online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1020-ND.
LED 7-SEG DUAL CC .56" GREEN - MAN6440
 Order LED 7-SEG DUAL CC .56" GREEN-MAN6440 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MAN6440-ND.
LED 7-SEG .40" 1DIGIT BLUE CA - LTS-4801B
 Order LED 7-SEG .40" 1DIGIT BLUE CA-LTS-4801B online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1515-5-ND.
LED 7-SEG .56" 1DGT ALGAASRED CC - LTS-5003AWC
 Order LED 7-SEG .56" 1DGT ALGAASRED CC-LTS-5003AWC online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number LTS-5003AWC-ND.
LED 7-SEG 3" 1DGT HI-EFF RED CA - LTS-30801HRB
 Order LED 7-SEG 3" 1DGT HI-EFF RED CA-LTS-30801HRB online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1018-ND.
LED 7-SEG .80 SNGL GRN CC DIRECT - LDS-C812RI
 Order LED 7-SEG .80 SNGL GRN CC DIRECT-LDS-C812RI online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1481-ND.
LED 7-SEG .80 SNGL RED CC DIRECT - LDS-C814RI
 Order LED 7-SEG .80 SNGL RED CC DIRECT-LDS-C814RI online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1480-ND.