LED 7-SEG 5.0" 1DGT HIEFF RED CA - LTS-50801HRB

Digi-Key Part Number 160-1022-ND
Price Break
1
5
10
25
50
100
Unit Price
19.94
17.948
15.954
14.4588
13.2622
12.4644
Extended Price
19.94
89.74
159.54
361.47
663.11
1246.44
Manufacturer Part NumberLTS-50801HRB
Product DescriptionLED 7-SEG 5.0" 1DGT HIEFF RED CA
Quantity Available 85
All prices are in GBP

LED 7-SEG 5.0" 1DGT HIEFF RED CA - LTS-50801HRB Details
Technical/Catalog InformationLTS-50801HRB
VendorLITE-ON INC
CategoryOptoelectronics
Display Type7-Segment
ColorRed
Package / Case10-DIP
Number of Digits/Alpha1
Size / Dimension7.09" x 4.25" (180mm x 108mm)
Common PinCommon Anode
Digit/Alpha Size5.00" (127mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LTS 50801HRB
LTS50801HRB
160 1022 ND
1601022ND
160-1022

Purchase LED 7-SEG 5.0" 1DGT HIEFF RED CA - LTS-50801HRB
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of LED 7-SEG 5.0" 1DGT HIEFF RED CA - LTS-50801HRB
LED 7-SEG 5.0" 1DGT HIEFF RED CA - LTS-50801HRB

LED 7-SEG 5.0" 1DGT HIEFF RED CA - LTS-50801HRB (160-1022-ND)

Related parts:
LED 7-SEG 5.0" 1DGT HIEFF RED CA - LTS-50801HRB
 Order LED 7-SEG 5.0" 1DGT HIEFF RED CA-LTS-50801HRB online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1022-ND.
LED 7-SEG .40" 1DGT SUPER RED CA - LTS-4802BJR-H1
 Order LED 7-SEG .40" 1DGT SUPER RED CA-LTS-4802BJR-H1 online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1527-5-ND.
LED 7-SEG .40" 1DGT SUPER RED CA - LTS-4801JR
 Order LED 7-SEG .40" 1DGT SUPER RED CA-LTS-4801JR online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1532-5-ND.
LED 7-SEG .56" 3DIGIT HI-EFF RED - LTM-8522HR
 Order LED 7-SEG .56" 3DIGIT HI-EFF RED-LTM-8522HR online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number LTM-8522HR-ND.
LED 7-SEG 3" 1DGT HI-EFF RED CA - LTS-30801HRB
 Order LED 7-SEG 3" 1DGT HI-EFF RED CA-LTS-30801HRB online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1018-ND.
LED 7-SEG .40" 1DGT SUPER RED CC - LTS-4301JR
 Order LED 7-SEG .40" 1DGT SUPER RED CC-LTS-4301JR online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1533-5-ND.
LED 7-SEG 3" 1DIGIT GREEN CA - LTS-30801G
 Order LED 7-SEG 3" 1DIGIT GREEN CA-LTS-30801G online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1020-ND.
LED 7-SEG .36 SNGL RED CA DIRECT - LDS-A324RI
 Order LED 7-SEG .36 SNGL RED CA DIRECT-LDS-A324RI online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1415-ND.
LED 7-SEG .40 DUAL RED CA DIR - LDD-A404NI
 Order LED 7-SEG .40 DUAL RED CA DIR-LDD-A404NI online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1437-ND.
LED 7-SEG .56 DUAL RED CA DIRECT - LDD-A514RI
 Order LED 7-SEG .56 DUAL RED CA DIRECT-LDD-A514RI online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1455-ND.
LED 7-SEG .56 QUAD S-RED CA MULT - LDQ-M516RI
 Order LED 7-SEG .56 QUAD S-RED CA MULT-LDQ-M516RI online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1449-ND.
LED 7-SEG SGL CA RED RHDP .56" - MAN6760
 Order LED 7-SEG SGL CA RED RHDP .56"-MAN6760 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MAN6760-ND.
LED 7-SEG DUAL CA RED RHDP .56" - MAN6910
 Order LED 7-SEG DUAL CA RED RHDP .56"-MAN6910 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MAN6910-ND.
LED 7-SEG SGL CA RED RHDP .3" - MAN71A
 Order LED 7-SEG SGL CA RED RHDP .3"-MAN71A online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MAN71A-ND.
LED 7-SEG SGL CA HE RED RHDP .8" - MAN8610
 Order LED 7-SEG SGL CA HE RED RHDP .8"-MAN8610 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MAN8610-ND.