LED 7-SEG 3" 1DIGIT GREEN CA - LTS-30801G

Digi-Key Part Number 160-1020-ND
Price Break
1
5
10
25
50
100
Unit Price
7.45
6.702
5.958
5.3992
4.9524
4.6544
Extended Price
7.45
33.51
59.58
134.98
247.62
465.44
Manufacturer Part NumberLTS-30801G
Product DescriptionLED 7-SEG 3" 1DIGIT GREEN CA
Quantity Available 72
All prices are in GBP

LED 7-SEG 3" 1DIGIT GREEN CA - LTS-30801G Details
Technical/Catalog InformationLTS-30801G
VendorLITE-ON INC
CategoryOptoelectronics
Display Type7-Segment
ColorGreen
Package / Case10-DIP
Number of Digits/Alpha1
Size / Dimension0.39" L x 0.29" W x 0.24" H (10mm x 7.4mm x 6.1mm)
Common PinCommon Anode
Digit/Alpha Size3.00" (76.2mm)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names LTS 30801G
LTS30801G
160 1020 ND
1601020ND
160-1020

Purchase LED 7-SEG 3" 1DIGIT GREEN CA - LTS-30801G
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of LED 7-SEG 3" 1DIGIT GREEN CA - LTS-30801G
LED 7-SEG 3" 1DIGIT GREEN CA - LTS-30801G

LED 7-SEG 3" 1DIGIT GREEN CA - LTS-30801G (160-1020-ND)

Related parts:
LED 7-SEG 3" 1DIGIT GREEN CA - LTS-30801G
 Order LED 7-SEG 3" 1DIGIT GREEN CA-LTS-30801G online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1020-ND.
LED 7-SEG 5.0" 1DIGIT GREEN CC - LTS-50301G
 Order LED 7-SEG 5.0" 1DIGIT GREEN CC-LTS-50301G online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1023-ND.
LED 7-SEG .40" 1DIGIT BLUE CA - LTS-4801B
 Order LED 7-SEG .40" 1DIGIT BLUE CA-LTS-4801B online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1515-5-ND.
LED 7-SEG .3" RED 632NM CA - LSHD-7501
 Order LED 7-SEG .3" RED 632NM CA-LSHD-7501 online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1571-5-ND.
LED 7-SEG .3" RED 650NM CA - LSHD-A101
 Order LED 7-SEG .3" RED 650NM CA-LSHD-A101 online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1572-5-ND.
LED 7-SEG 3" 1DGT HI-EFF RED CA - LTS-30801HRB
 Order LED 7-SEG 3" 1DGT HI-EFF RED CA-LTS-30801HRB online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1018-ND.
LED 7-SEG .56" 1DGT ALGAASRED CC - LTS-5003AWC
 Order LED 7-SEG .56" 1DGT ALGAASRED CC-LTS-5003AWC online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number LTS-5003AWC-ND.
LED 7-SEG .3" RED 632NM CC - LSHD-7503
 Order LED 7-SEG .3" RED 632NM CC-LSHD-7503 online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1570-5-ND.
LED 7-SEG .39" RED 650NM CA - LSHD-F101
 Order LED 7-SEG .39" RED 650NM CA-LSHD-F101 online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1578-5-ND.
LED 7-SEG .28" DIGIT GREEN - LTC-2621G
 Order LED 7-SEG .28" DIGIT GREEN-LTC-2621G online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number LTC-2621G-ND.
LED 7-SEG .36 SNGL RED CA DIRECT - LDS-A324RI
 Order LED 7-SEG .36 SNGL RED CA DIRECT-LDS-A324RI online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1415-ND.
LED 7-SEG .56 SNGL ORANGE CA DIR - LDS-A514RI
 Order LED 7-SEG .56 SNGL ORANGE CA DIR-LDS-A514RI online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1463-ND.
LED 7-SEG .40 DUAL RED CA DIR - LDD-A404NI
 Order LED 7-SEG .40 DUAL RED CA DIR-LDD-A404NI online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1437-ND.
LED 7-SEG .56 DUAL RED CA DIRECT - LDD-A514RI
 Order LED 7-SEG .56 DUAL RED CA DIRECT-LDD-A514RI online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1455-ND.
LED 7-SEG .28 QUAD GRN CA MULT - LDQ-M282RI
 Order LED 7-SEG .28 QUAD GRN CA MULT-LDQ-M282RI online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1428-ND.