LED MATRIX 5X8 2.3" HI-EFF RED - LTP-2158AHR - Optoelectronics
LED MATRIX 5X8 2.3" HI-EFF RED - LTP-2158AHR - Optoelectronics Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||||||||||||||||||||
LED MATRIX 5X8 2.3" HI-EFF RED - LTP-2158AHR (160-1014-ND)
Related parts Optoelectronics :LED MATRIX 5X8 2.3" HI-EFF RED - LTP-2158AHR
Order LED MATRIX 5X8 2.3" HI-EFF RED-LTP-2158AHR online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1014-ND.
LED MATRIX 5X7 0.3" RED - LTP-305R
Order LED MATRIX 5X7 0.3" RED-LTP-305R online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1000-ND.
LED MATRIX 2.3" 5 X 8 GREEN - LTP-2158AG-RD
Order LED MATRIX 2.3" 5 X 8 GREEN-LTP-2158AG-RD online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1016-ND.
LED MATRIX 5X7 0.7" SUPER RED - LTP-747KR
Order LED MATRIX 5X7 0.7" SUPER RED-LTP-747KR online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1554-5-ND.
LED MATRIX 5X7 0.7" GREEN - LTP-757G
Order LED MATRIX 5X7 0.7" GREEN-LTP-757G online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1002-ND.
LED MATRIX 5X7 2.0" GREEN - LTP-2157AG
Order LED MATRIX 5X7 2.0" GREEN-LTP-2157AG online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1007-ND.
LED ALPHANUM 0.5" HI-EFF RED CA - LTP-587HR
Order LED ALPHANUM 0.5" HI-EFF RED CA-LTP-587HR online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1108-ND.
LED 7-SEG 3" 1DGT HI-EFF RED CA - LTS-30801HRB
Order LED 7-SEG 3" 1DGT HI-EFF RED CA-LTS-30801HRB online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1018-ND.
LED LAMP .8" HI-EFF RED 12-DIP - LTJ-811HR
Order LED LAMP .8" HI-EFF RED 12-DIP-LTJ-811HR online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1026-ND.
LED 3.2MMX5.6MM HI-EFF RED DIFF - LTL-33221AA
Order LED 3.2MMX5.6MM HI-EFF RED DIFF-LTL-33221AA online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1099-ND.
LED 5MM HI-EFF RED TRANS - LTL-307EE
Order LED 5MM HI-EFF RED TRANS-LTL-307EE online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1701-ND.
LED 3MM HI-EFF RED DIFFUSED - LTL-4221N
Order LED 3MM HI-EFF RED DIFFUSED-LTL-4221N online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1139-ND.
LED 3MM HI-EFF RED TRANSPARENT - LTL-4222N
Order LED 3MM HI-EFF RED TRANSPARENT-LTL-4222N online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1140-ND.
LED 5MM HI-EFF RED TRANSPARENT - LTL-4224
Order LED 5MM HI-EFF RED TRANSPARENT-LTL-4224 online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1128-ND.
LED 7-SEG .56" 3DIGIT HI-EFF RED - LTM-8522HR
Order LED 7-SEG .56" 3DIGIT HI-EFF RED-LTM-8522HR online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number LTM-8522HR-ND.