CHOKE CONFORMAL COATED 1000UH - 78F102J

Digi-Key Part Number M7849-ND
Price Break
5000
Unit Price
0.08712
Extended Price
435.60
Manufacturer Part Number78F102J
Product DescriptionCHOKE CONFORMAL COATED 1000UH
Quantity Available Non-Stock
All prices are in GBP

CHOKE CONFORMAL COATED 1000UH - 78F102J Details
Technical/Catalog Information78F102J
VendorJW Miller A Bourns Company
CategoryInductors, Coils, Chokes
Inductance1mH
Tolerance±5%
Series78F
Package / CaseAxial
PackagingBulk
TypeFerrite Core
Current60mA
Mounting TypeThrough Hole
Q @ Freq60 @ 790kHz
Self Resonant Freq1.2MHz
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 78F102J
78F102J
M7849 ND
M7849ND
M7849

Purchase CHOKE CONFORMAL COATED 1000UH - 78F102J
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CHOKE CONFORMAL COATED 1000UH - 78F102J
CHOKE CONFORMAL COATED 1000UH - 78F102J

CHOKE CONFORMAL COATED 1000UH - 78F102J (M7849-ND)

Related parts :
CHOKE CONFORMAL COATED 1000UH - 78F102J
 Order CHOKE CONFORMAL COATED 1000UH-78F102J online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M7849-ND.
CHOKE RF CONFORMAL COATED 1000UH - 78F102J-RC
 Order CHOKE RF CONFORMAL COATED 1000UH-78F102J-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8158-ND.
CHOKE RF CONFORMAL COATED 1000UH - 8230-92
 Order CHOKE RF CONFORMAL COATED 1000UH-8230-92 online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8049-ND.
CHOKE RF CONFORMAL COATED 1000UH - 8230-92-RC
 Order CHOKE RF CONFORMAL COATED 1000UH-8230-92-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8205-ND.
CHOKE CONFORMAL COATED 1.0UH - 78F1R0K
 Order CHOKE CONFORMAL COATED 1.0UH-78F1R0K online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M7813-ND.
CHOKE CONFORMAL COATED 1.2UH - 78F1R2K
 Order CHOKE CONFORMAL COATED 1.2UH-78F1R2K online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M7814-ND.
CHOKE CONFORMAL COATED 1.5UH - 78F1R5K
 Order CHOKE CONFORMAL COATED 1.5UH-78F1R5K online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M7815-ND.
CHOKE CONFORMAL COATED 1.8UH - 78F1R8K
 Order CHOKE CONFORMAL COATED 1.8UH-78F1R8K online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M7816-ND.
CHOKE CONFORMAL COATED 2.2UH - 78F2R2K
 Order CHOKE CONFORMAL COATED 2.2UH-78F2R2K online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M7817-ND.
CHOKE CONFORMAL COATED 2.7UH - 78F2R7K
 Order CHOKE CONFORMAL COATED 2.7UH-78F2R7K online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M7818-ND.
CHOKE CONFORMAL COATED 3.3UH - 78F3R3J
 Order CHOKE CONFORMAL COATED 3.3UH-78F3R3J online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M7819-ND.
CHOKE CONFORMAL COATED 3.9UH - 78F3R9J
 Order CHOKE CONFORMAL COATED 3.9UH-78F3R9J online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M7820-ND.
CHOKE CONFORMAL COATED 4.7UH - 78F4R7J
 Order CHOKE CONFORMAL COATED 4.7UH-78F4R7J online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M7821-ND.
CHOKE CONFORMAL COATED 5.6UH - 78F5R6J
 Order CHOKE CONFORMAL COATED 5.6UH-78F5R6J online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M7822-ND.
CHOKE CONFORMAL COATED 6.8UH - 78F6R8J
 Order CHOKE CONFORMAL COATED 6.8UH-78F6R8J online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M7823-ND.