RESISTOR 47.0 OHM 3W 1% WIREWND - PAC300004709FAC000 - Resistors

Digi-Key Part Number PPC3D47.0CT-ND
Price Break
5
200
Unit Price
2.124
0.8106
Extended Price
10.62
162.12
Manufacturer Part NumberPAC300004709FAC000
Product DescriptionRESISTOR 47.0 OHM 3W 1% WIREWND
Quantity Available 980
All prices are in GBP

RESISTOR 47.0 OHM 3W 1% WIREWND - PAC300004709FAC000 - Resistors Details
Technical/Catalog InformationPAC300004709FAC000
VendorVishay/BC Components (VA)
CategoryResistors
Resistance In Ohms47.0
Power (Watts)3W
Tolerance±1%
Lead StylePC Pins (Through Hole)
CaseAxial
PackagingCut Tape (CT)
CompositionWirewound
Voltage - Working*
Temperature Coefficient*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names PAC300004709FAC000
PAC300004709FAC000
PPC3D47 0CT ND
PPC3D470CTND
PPC3D47.0CT

Purchase RESISTOR 47.0 OHM 3W 1% WIREWND - PAC300004709FAC000 - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RESISTOR 47.0 OHM 3W 1% WIREWND - PAC300004709FAC000
Resistors

RESISTOR 47.0 OHM 3W 1% WIREWND - PAC300004709FAC000 (PPC3D47.0CT-ND)

Related parts Resistors:
RESISTOR 47.0 OHM 3W 1% WIREWND - PAC300004709FAC000
 Order RESISTOR 47.0 OHM 3W 1% WIREWND-PAC300004709FAC000 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC3D47.0TB-ND.
RESISTOR 47.0 OHM 3W 1% WIREWND - PAC300004709FAC000
 Order RESISTOR 47.0 OHM 3W 1% WIREWND-PAC300004709FAC000 online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC3D47.0CT-ND.
RESISTOR 47.0 OHM 3W 1% WIREWOND - 2306 327 14709BC
 Order RESISTOR 47.0 OHM 3W 1% WIREWOND-2306 327 14709BC online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PAC3D47.0TB-ND.
RESISTOR 470 OHM 3W 1% WIREWOUND - 2306 327 14701BC
 Order RESISTOR 470 OHM 3W 1% WIREWOUND-2306 327 14701BC online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PAC3D470TB-ND.
RESISTOR 47.0 OHM 3W 1% WIREWOND - 2306 327 14709BC
 Order RESISTOR 47.0 OHM 3W 1% WIREWOND-2306 327 14709BC online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PAC3D47.0CT-ND.
RESISTOR 470 OHM 3W 1% WIREWOUND - 2306 327 14701BC
 Order RESISTOR 470 OHM 3W 1% WIREWOUND-2306 327 14701BC online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PAC3D470CT-ND.
RESISTOR 1.0K OHM 3W 1% WIREWND - PAC300001001FAC000
 Order RESISTOR 1.0K OHM 3W 1% WIREWND-PAC300001001FAC000 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC3D1.0KTB-ND.
RESISTOR 10.0 OHM 3W 1% WIREWND - PAC300001009FAC000
 Order RESISTOR 10.0 OHM 3W 1% WIREWND-PAC300001009FAC000 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC3D10.0TB-ND.
RESISTOR 1.1K OHM 3W 1% WIREWND - PAC300001101FAC000
 Order RESISTOR 1.1K OHM 3W 1% WIREWND-PAC300001101FAC000 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC3D1.1KTB-ND.
RESISTOR 1.2K OHM 3W 1% WIREWND - PAC300001201FAC000
 Order RESISTOR 1.2K OHM 3W 1% WIREWND-PAC300001201FAC000 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC3D1.2KTB-ND.
RESISTOR 12.0 OHM 3W 1% WIREWND - PAC300001209FAC000
 Order RESISTOR 12.0 OHM 3W 1% WIREWND-PAC300001209FAC000 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC3D12.0TB-ND.
RESISTOR 1.5K OHM 3W 1% WIREWND - PAC300001501FAC000
 Order RESISTOR 1.5K OHM 3W 1% WIREWND-PAC300001501FAC000 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC3D1.5KTB-ND.
RESISTOR 15.0 OHM 3W 1% WIREWND - PAC300001509FAC000
 Order RESISTOR 15.0 OHM 3W 1% WIREWND-PAC300001509FAC000 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC3D15.0TB-ND.
RESISTOR 1.8K OHM 3W 1% WIREWND - PAC300001801FAC000
 Order RESISTOR 1.8K OHM 3W 1% WIREWND-PAC300001801FAC000 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC3D1.8KTB-ND.
RESISTOR 18.0 OHM 3W 1% WIREWND - PAC300001809FAC000
 Order RESISTOR 18.0 OHM 3W 1% WIREWND-PAC300001809FAC000 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC3D18.0TB-ND.