CHOKE CONFORMAL COATED 1.8UH - 78F1R8K - Inductors, Coils, Chokes

Digi-Key Part Number M7816-ND
Price Break
5000
Unit Price
0.08712
Extended Price
435.60
Manufacturer Part Number78F1R8K
Product DescriptionCHOKE CONFORMAL COATED 1.8UH
Quantity Available Non-Stock
All prices are in GBP

CHOKE CONFORMAL COATED 1.8UH - 78F1R8K - Inductors, Coils, Chokes Details
Technical/Catalog Information78F1R8K
VendorJW Miller A Bourns Company
CategoryInductors, Coils, Chokes
Inductance1.8µH
Tolerance±10%
Series78F
Package / CaseAxial
PackagingBulk
TypeFerrite Core
Current655mA
Mounting TypeThrough Hole
Q @ Freq50 @ 7.9MHz
Self Resonant Freq125MHz
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 78F1R8K
78F1R8K
M7816 ND
M7816ND
M7816

Purchase CHOKE CONFORMAL COATED 1.8UH - 78F1R8K - Inductors, Coils, Chokes
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CHOKE CONFORMAL COATED 1.8UH - 78F1R8K
Inductors, Coils, Chokes

CHOKE CONFORMAL COATED 1.8UH - 78F1R8K (M7816-ND)

Related parts Inductors, Coils, Chokes:
CHOKE CONFORMAL COATED 1.8UH - 78F1R8K
 Order CHOKE CONFORMAL COATED 1.8UH-78F1R8K online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M7816-ND.
CHOKE CONFORMAL COATED 18UH - 78F180J
 Order CHOKE CONFORMAL COATED 18UH-78F180J online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M7828-ND.
CHOKE RF CONFORMAL COATED 18UH - 8230-50
 Order CHOKE RF CONFORMAL COATED 18UH-8230-50 online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8028-ND.
CHOKE RF CONFORMAL COATED .18UH - 78FR18M
 Order CHOKE RF CONFORMAL COATED .18UH-78FR18M online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M7804-ND.
CHOKE RF CONFORMAL COATED .18UH - 79FR18M
 Order CHOKE RF CONFORMAL COATED .18UH-79FR18M online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M1353-ND.
CHOKE RF CONFORMAL COATED 1.8UH - 79F1R8K
 Order CHOKE RF CONFORMAL COATED 1.8UH-79F1R8K online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M1365-ND.
CHOKE RF CONFORMAL COATED 18UH - 79F180K
 Order CHOKE RF CONFORMAL COATED 18UH-79F180K online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M1377-ND.
CHOKE RF CONFORMAL COATED .18UH - 79FR18M-RC
 Order CHOKE RF CONFORMAL COATED .18UH-79FR18M-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8113-ND.
CHOKE RF CONFORMAL COATED 1.8UH - 79F1R8K-RC
 Order CHOKE RF CONFORMAL COATED 1.8UH-79F1R8K-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8125-ND.
CHOKE RF CONFORMAL COATED 18UH - 79F180K-RC
 Order CHOKE RF CONFORMAL COATED 18UH-79F180K-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8137-ND.
CHOKE RF CONFORMAL COATED 1.8UH - 8230-26-RC
 Order CHOKE RF CONFORMAL COATED 1.8UH-8230-26-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8172-ND.
CHOKE RF CONFORMAL COATED 18UH - 8230-50-RC
 Order CHOKE RF CONFORMAL COATED 18UH-8230-50-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8184-ND.
CHOKE CONFORMAL COATED 1.0UH - 78F1R0K
 Order CHOKE CONFORMAL COATED 1.0UH-78F1R0K online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M7813-ND.
CHOKE CONFORMAL COATED 1.2UH - 78F1R2K
 Order CHOKE CONFORMAL COATED 1.2UH-78F1R2K online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M7814-ND.
CHOKE CONFORMAL COATED 1.5UH - 78F1R5K
 Order CHOKE CONFORMAL COATED 1.5UH-78F1R5K online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M7815-ND.