CHOKE CONFORMAL COATED 1.2UH - 78F1R2K

Digi-Key Part Number M7814-ND
Price Break
1
10
25
50
100
250
500
1000
2500
Unit Price
0.22
0.174
0.1308
0.109
0.0871
0.07188
0.06534
0.06098
0.05663
Extended Price
0.22
1.74
3.27
5.45
8.71
17.97
32.67
60.98
141.57
Manufacturer Part Number78F1R2K
Product DescriptionCHOKE CONFORMAL COATED 1.2UH
Quantity Available Non-Stock
All prices are in GBP

CHOKE CONFORMAL COATED 1.2UH - 78F1R2K Details
Technical/Catalog Information78F1R2K
VendorJW Miller A Bourns Company
CategoryInductors, Coils, Chokes
Inductance1.2µH
Tolerance±10%
Series78F
Package / CaseAxial
PackagingBulk
TypeFerrite Core
Current740mA
Mounting TypeThrough Hole
Q @ Freq40 @ 7.9MHz
Self Resonant Freq165MHz
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 78F1R2K
78F1R2K
M7814 ND
M7814ND
M7814

Purchase CHOKE CONFORMAL COATED 1.2UH - 78F1R2K
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CHOKE CONFORMAL COATED 1.2UH - 78F1R2K
CHOKE CONFORMAL COATED 1.2UH - 78F1R2K

CHOKE CONFORMAL COATED 1.2UH - 78F1R2K (M7814-ND)

Related parts :
CHOKE CONFORMAL COATED 1.2UH - 78F1R2K
 Order CHOKE CONFORMAL COATED 1.2UH-78F1R2K online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M7814-ND.
CHOKE CONFORMAL COATED 12UH - 78F120J
 Order CHOKE CONFORMAL COATED 12UH-78F120J online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M7826-ND.
CHOKE RF CONFORMAL COATED 12UH - 8230-46
 Order CHOKE RF CONFORMAL COATED 12UH-8230-46 online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8026-ND.
CHOKE RF CONFORMAL COATED .12UH - 78FR12M
 Order CHOKE RF CONFORMAL COATED .12UH-78FR12M online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M7802-ND.
CHOKE RF CONFORMAL COATED .12UH - 79FR12M
 Order CHOKE RF CONFORMAL COATED .12UH-79FR12M online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M1351-ND.
CHOKE RF CONFORMAL COATED 1.2UH - 79F1R2K
 Order CHOKE RF CONFORMAL COATED 1.2UH-79F1R2K online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M1363-ND.
CHOKE RF CONFORMAL COATED 12UH - 79F120K
 Order CHOKE RF CONFORMAL COATED 12UH-79F120K online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M1375-ND.
CHOKE RF CONFORMAL COATED .12UH - 79FR12M-RC
 Order CHOKE RF CONFORMAL COATED .12UH-79FR12M-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8111-ND.
CHOKE RF CONFORMAL COATED 1.2UH - 79F1R2K-RC
 Order CHOKE RF CONFORMAL COATED 1.2UH-79F1R2K-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8123-ND.
CHOKE RF CONFORMAL COATED 12UH - 79F120K-RC
 Order CHOKE RF CONFORMAL COATED 12UH-79F120K-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8135-ND.
CHOKE RF CONFORMAL COATED 1.2UH - 8230-22-RC
 Order CHOKE RF CONFORMAL COATED 1.2UH-8230-22-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8170-ND.
CHOKE RF CONFORMAL COATED 12UH - 8230-46-RC
 Order CHOKE RF CONFORMAL COATED 12UH-8230-46-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8182-ND.
CHOKE CONFORMAL COATED 1.0UH - 78F1R0K
 Order CHOKE CONFORMAL COATED 1.0UH-78F1R0K online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M7813-ND.
CHOKE CONFORMAL COATED 1.5UH - 78F1R5K
 Order CHOKE CONFORMAL COATED 1.5UH-78F1R5K online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M7815-ND.
CHOKE CONFORMAL COATED 1.8UH - 78F1R8K
 Order CHOKE CONFORMAL COATED 1.8UH-78F1R8K online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M7816-ND.