CHOKE RF CONFORMAL COATED .82UH - 78FR82K - Inductors, Coils, Chokes

Digi-Key Part Number M7812-ND
Price Break
1000
Unit Price
0.08712
Extended Price
87.12
Manufacturer Part Number78FR82K
Product DescriptionCHOKE RF CONFORMAL COATED .82UH
Quantity Available Non-Stock
All prices are in GBP

CHOKE RF CONFORMAL COATED .82UH - 78FR82K - Inductors, Coils, Chokes Details
Technical/Catalog Information78FR82K
VendorJW Miller A Bourns Company
CategoryInductors, Coils, Chokes
Inductance820nH
Tolerance±10%
Series78F
Package / CaseAxial
PackagingBulk
TypeFerrite Core
Current875mA
Mounting TypeThrough Hole
Q @ Freq40 @ 25MHz
Self Resonant Freq200MHz
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 78FR82K
78FR82K
M7812 ND
M7812ND
M7812

Purchase CHOKE RF CONFORMAL COATED .82UH - 78FR82K - Inductors, Coils, Chokes
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CHOKE RF CONFORMAL COATED .82UH - 78FR82K
Inductors, Coils, Chokes

CHOKE RF CONFORMAL COATED .82UH - 78FR82K (M7812-ND)

Related parts Inductors, Coils, Chokes:
CHOKE RF CONFORMAL COATED .82UH - 78FR82K
 Order CHOKE RF CONFORMAL COATED .82UH-78FR82K online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M7812-ND.
CHOKE RF CONFORMAL COATED 82UH - 8230-66
 Order CHOKE RF CONFORMAL COATED 82UH-8230-66 online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8036-ND.
CHOKE RF CONFORMAL COATED .82UH - 79FR82M
 Order CHOKE RF CONFORMAL COATED .82UH-79FR82M online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M1361-ND.
CHOKE RF CONFORMAL COATED 8.2UH - 79F8R2K
 Order CHOKE RF CONFORMAL COATED 8.2UH-79F8R2K online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M1373-ND.
CHOKE RF CONFORMAL COATED 82UH - 79F820K
 Order CHOKE RF CONFORMAL COATED 82UH-79F820K online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M1385-ND.
CHOKE RF CONFORMAL COATED .82UH - 79FR82M-RC
 Order CHOKE RF CONFORMAL COATED .82UH-79FR82M-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8121-ND.
CHOKE RF CONFORMAL COATED 8.2UH - 79F8R2K-RC
 Order CHOKE RF CONFORMAL COATED 8.2UH-79F8R2K-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8133-ND.
CHOKE RF CONFORMAL COATED 82UH - 79F820K-RC
 Order CHOKE RF CONFORMAL COATED 82UH-79F820K-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8145-ND.
CHOKE RF CONFORMAL COATED 8.2UH - 8230-42-RC
 Order CHOKE RF CONFORMAL COATED 8.2UH-8230-42-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8180-ND.
CHOKE RF CONFORMAL COATED 82UH - 8230-66-RC
 Order CHOKE RF CONFORMAL COATED 82UH-8230-66-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8192-ND.
CHOKE RF CONFORMAL COATED 0.10UH - 8230-94
 Order CHOKE RF CONFORMAL COATED 0.10UH-8230-94 online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8001-ND.
CHOKE RF CONFORMAL COATED 0.12UH - 8230-96
 Order CHOKE RF CONFORMAL COATED 0.12UH-8230-96 online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8002-ND.
CHOKE RF CONFORMAL COATED 0.15UH - 8230-00
 Order CHOKE RF CONFORMAL COATED 0.15UH-8230-00 online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8003-ND.
CHOKE RF CONFORMAL COATED 0.18UH - 8230-02
 Order CHOKE RF CONFORMAL COATED 0.18UH-8230-02 online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8004-ND.
CHOKE RF CONFORMAL COATED 0.22UH - 8230-04
 Order CHOKE RF CONFORMAL COATED 0.22UH-8230-04 online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8005-ND.