IC OP AMP DUAL H SPEED LP 8-SOIC - LM6132AIM/NOPB - Integrated Circuits (ICs)

Digi-Key Part Number LM6132AIM-ND
Price Break
1
25
100
250
500
1000
Unit Price
2.15
1.5
1.25
1.07
1
0.95
Extended Price
2.15
37.50
125.00
267.50
500.00
950.00
Manufacturer Part NumberLM6132AIM/NOPB
Product DescriptionIC OP AMP DUAL H SPEED LP 8-SOIC
Quantity Available 777
All prices are in GBP

IC OP AMP DUAL H SPEED LP 8-SOIC - LM6132AIM/NOPB - Integrated Circuits (ICs) Details
Technical/Catalog InformationLM6132AIM/NOPB
VendorNational Semiconductor
CategoryIntegrated Circuits (ICs)
PackagingTube
Amplifier TypeGeneral Purpose
Number of Circuits2 - Dual
Package / Case8-SOIC
Slew Rate12 V/µs
Gain Bandwidth Product10MHz
Current - Supply450µA
Current - Output/Channel2mA
Voltage - Supply, Single/Dual (±)2.7 V ~ 24 V
Output TypeRail-to-Rail
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LM6132AIM NOPB
LM6132AIMNOPB
LM6132AIM ND
LM6132AIMND
LM6132AIM

Purchase IC OP AMP DUAL H SPEED LP 8-SOIC - LM6132AIM/NOPB - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC OP AMP DUAL H SPEED LP 8-SOIC - LM6132AIM/NOPB
Integrated Circuits (ICs)

IC OP AMP DUAL H SPEED LP 8-SOIC - LM6132AIM/NOPB (LM6132AIM-ND)

Related parts Integrated Circuits (ICs):
IC OP AMP DUAL H SPEED LP 8-SOIC - LM6132AIM/NOPB
 Order IC OP AMP DUAL H SPEED LP 8-SOIC-LM6132AIM/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM6132AIM-ND.
IC OP AMP DUAL HS R-R 8-SOIC - LM6142AIM/NOPB
 Order IC OP AMP DUAL HS R-R 8-SOIC-LM6142AIM/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM6142AIM-ND.
IC OP AMP DUAL LOW JFET IN 8-DIP - LF412CN/NOPB
 Order IC OP AMP DUAL LOW JFET IN 8-DIP-LF412CN/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LF412CN-ND.
IC OP AMP DUAL CMOS R-R 8-DIP - LMC6482IN/NOPB
 Order IC OP AMP DUAL CMOS R-R 8-DIP-LMC6482IN/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC6482IN-ND.
IC OP AMP MONO WB JFET IN 8-DIP - LF356N/NOPB
 Order IC OP AMP MONO WB JFET IN 8-DIP-LF356N/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LF356N-ND.
IC OP AMP QUAD H SPEED LP 14-DIP - LM6134AIN
 Order IC OP AMP QUAD H SPEED LP 14-DIP-LM6134AIN online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM6134AIN-ND.
IC OP AMP WB VOLT-FDBK LN 8-SOIC - OPA820ID
 Order IC OP AMP WB VOLT-FDBK LN 8-SOIC-OPA820ID online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17130-5-ND.
IC OP AMP DUAL 8-SOIC - LM1458M/NOPB
 Order IC OP AMP DUAL 8-SOIC-LM1458M/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1458M-ND.
IC OP AMP DUAL LOW PWR 8-SOIC - LM2904M/NOPB
 Order IC OP AMP DUAL LOW PWR 8-SOIC-LM2904M/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2904MNS-ND.
IC OP AMP DUAL AUDIO 8-SOIC - LM833M/NOPB
 Order IC OP AMP DUAL AUDIO 8-SOIC-LM833M/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM833M-ND.
IC OP AMP DUAL 8-DIP - LM1458N/NOPB
 Order IC OP AMP DUAL 8-DIP-LM1458N/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1458NNS-ND.
IC OP AMP DUAL PREC 8-SOIC - LT1013DIDR
 Order IC OP AMP DUAL PREC 8-SOIC-LT1013DIDR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12982-1-ND.
IC OP AMP DUAL BIPOLAR 8-SOIC - MC4558ID
 Order IC OP AMP DUAL BIPOLAR 8-SOIC-MC4558ID online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number MC4558ID-ND.
IC OP AMP DUAL LO VOLT 8-DIP - LMC6572AIN
 Order IC OP AMP DUAL LO VOLT 8-DIP-LMC6572AIN online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC6572AIN-ND.
IC OP AMP DUAL 8-DIP - LM833N
 Order IC OP AMP DUAL 8-DIP-LM833N online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1598-5-ND.