IC COUNTER 14BIT CMOS 16DIP - MC14060BCP - Integrated Circuits (ICs)

Digi-Key Part Number MC14060BCPOS-ND
Price Break
1375
Unit Price
0.22881
Extended Price
314.61
Manufacturer Part NumberMC14060BCP
Product DescriptionIC COUNTER 14BIT CMOS 16DIP
Quantity Available Non-Stock
All prices are in GBP

IC COUNTER 14BIT CMOS 16DIP - MC14060BCP - Integrated Circuits (ICs) Details
Technical/Catalog InformationMC14060BCP
VendorON Semiconductor
CategoryIntegrated Circuits (ICs)
Logic TypeBinary Counter
Trigger TypeNegative Edge
Series4000
Voltage - Supply3 V ~ 18 V
Number of Bits per Element14
Number of Elements1
DirectionUp
Mounting TypeThrough Hole
Package / Case16-DIP
ResetAsynchronous
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MC14060BCP
MC14060BCP
MC14060BCPOS ND
MC14060BCPOSND
MC14060BCPOS

Purchase IC COUNTER 14BIT CMOS 16DIP - MC14060BCP - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC COUNTER 14BIT CMOS 16DIP - MC14060BCP
Integrated Circuits (ICs)

IC COUNTER 14BIT CMOS 16DIP - MC14060BCP (MC14060BCPOS-ND)

Related parts Integrated Circuits (ICs):
IC COUNTER 14BIT CMOS 16DIP - MC14060BCP
 Order IC COUNTER 14BIT CMOS 16DIP-MC14060BCP online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC14060BCPOS-ND.
IC COUNTER 12BIT CMOS 16DIP - MC14040BCP
 Order IC COUNTER 12BIT CMOS 16DIP-MC14040BCP online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC14040BCPOS-ND.
IC COUNTER/DIVIDER DECADE 16DIP - MC14017BCP
 Order IC COUNTER/DIVIDER DECADE 16DIP-MC14017BCP online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC14017BCPOS-ND.
IC COUNTER OCTAL 4STAGE 16DIP - MC14022BCP
 Order IC COUNTER OCTAL 4STAGE 16DIP-MC14022BCP online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC14022BCPOS-ND.
IC COUNTER BINARY DUAL 16DIP - MC14518BCP
 Order IC COUNTER BINARY DUAL 16DIP-MC14518BCP online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC14518BCPOS-ND.
IC MULTIPLEXER DUAL CMOS 16DIP - MC14052BCP
 Order IC MULTIPLEXER DUAL CMOS 16DIP-MC14052BCP online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC14052BCPOS-ND.
IC COUNTER BINARY UP/DOWN 16DIP - MC14516BCP
 Order IC COUNTER BINARY UP/DOWN 16DIP-MC14516BCP online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC14516BCPOS-ND.
IC COUNTER BIN RIP 14ST 16-DIP - CD4060BCN
 Order IC COUNTER BIN RIP 14ST 16-DIP-CD4060BCN online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number CD4060BCN-ND.
IC SYNC COUNTER PRESET HS 16DIP - CD74HCT163E
 Order IC SYNC COUNTER PRESET HS 16DIP-CD74HCT163E online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12833-5-ND.
IC FLIP-FLOP JK DUAL CMOS 16DIP - MC14027BCP
 Order IC FLIP-FLOP JK DUAL CMOS 16DIP-MC14027BCP online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC14027BCPOS-ND.