VARISTOR 175V RMS 10MM RADIAL - S10K175E2 - Over Voltage, Current, Temperature Devices

Digi-Key Part Number 495-1431-ND
Price Break
1
10
100
1000
5000
10000
Unit Price
2.06
1.748
1.4586
0.8314
0.77598
0.7293
Extended Price
2.06
17.48
145.86
831.40
3879.90
7293.00
Manufacturer Part NumberS10K175E2
Product DescriptionVARISTOR 175V RMS 10MM RADIAL
Quantity Available 5365
All prices are in GBP

VARISTOR 175V RMS 10MM RADIAL - S10K175E2 - Over Voltage, Current, Temperature Devices Details
Technical/Catalog InformationS10K175E2
VendorEPCOS Inc
CategoryOver Voltage, Current, Temperature Devices
Maximum AC Volts175Vrms
Maximum DC Volts225VDC
Current-Surge3.5kA
SeriesAdvanced
Package / CaseDisc 10mm
Varistor Voltage270V
Energy35J
Number of Circuits1 - Single
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names S10K175E2
S10K175E2
495 1431 ND
4951431ND
495-1431

Purchase VARISTOR 175V RMS 10MM RADIAL - S10K175E2 - Over Voltage, Current, Temperature Devices
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of VARISTOR 175V RMS 10MM RADIAL - S10K175E2
Over Voltage, Current, Temperature Devices

VARISTOR 175V RMS 10MM RADIAL - S10K175E2 (495-1431-ND)

Related parts Over Voltage, Current, Temperature Devices :
VARISTOR 175V RMS 10MM RADIAL - S10K175E2
 Order VARISTOR 175V RMS 10MM RADIAL-S10K175E2 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1431-ND.
VARISTOR 140V RMS 10MM RADIAL - S10K140E2
 Order VARISTOR 140V RMS 10MM RADIAL-S10K140E2 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1429-ND.
VARISTOR 150V RMS 10MM RADIAL - S10K150E2
 Order VARISTOR 150V RMS 10MM RADIAL-S10K150E2 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1430-ND.
VARISTOR 250V RMS 10MM RADIAL - S10K250E2
 Order VARISTOR 250V RMS 10MM RADIAL-S10K250E2 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1432-ND.
VARISTOR 275V RMS 10MM RADIAL - S10K275E2
 Order VARISTOR 275V RMS 10MM RADIAL-S10K275E2 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1433-ND.
VARISTOR 300V RMS 10MM RADIAL - S10K300E2
 Order VARISTOR 300V RMS 10MM RADIAL-S10K300E2 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1434-ND.
VARISTOR 420V RMS 10MM RADIAL - S10K420E2
 Order VARISTOR 420V RMS 10MM RADIAL-S10K420E2 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1435-ND.
VARISTOR 175V RMS 14MM RADIAL - S14K175E2
 Order VARISTOR 175V RMS 14MM RADIAL-S14K175E2 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1439-ND.
VARISTOR 175V RMS 20MM RADIAL - S20K175E2
 Order VARISTOR 175V RMS 20MM RADIAL-S20K175E2 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1446-ND.
VARISTOR 17V RMS 10MM RADIAL - S10K17E2
 Order VARISTOR 17V RMS 10MM RADIAL-S10K17E2 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number S10K17E2-ND.
VARISTOR 20V RMS 10MM RADIAL - S10K20E2
 Order VARISTOR 20V RMS 10MM RADIAL-S10K20E2 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number S10K20E2-ND.
VARISTOR 25V RMS 10MM RADIAL - S10K25E2
 Order VARISTOR 25V RMS 10MM RADIAL-S10K25E2 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number S10K25E2-ND.
VARISTOR 30V RMS 10MM RADIAL - S10K30E2
 Order VARISTOR 30V RMS 10MM RADIAL-S10K30E2 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number S10K30E2-ND.
VARISTOR 175V 30J 10MM RADIAL LA - V175LA5
 Order VARISTOR 175V 30J 10MM RADIAL LA-V175LA5 online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V175LA5-ND.
VARISTOR 130V RMS 5MM RADIAL - S05K130E2
 Order VARISTOR 130V RMS 5MM RADIAL-S05K130E2 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1419-ND.