SWITCH MOSFET/DRIVER TO263-7-2 - TDA21201-B7 - Integrated Circuits (ICs)

Digi-Key Part Number TDA21201-B7INCT-ND
Price Break
1
25
100
Unit Price
4.05
3.22
2.8046
Extended Price
4.05
80.50
280.46
Manufacturer Part NumberTDA21201-B7
Product DescriptionSWITCH MOSFET/DRIVER TO263-7-2
Quantity Available 1934
All prices are in GBP

SWITCH MOSFET/DRIVER TO263-7-2 - TDA21201-B7 - Integrated Circuits (ICs) Details
Technical/Catalog InformationTDA21201-B7
VendorInfineon Technologies (VA)
CategoryIntegrated Circuits (ICs)
ConfigurationHigh and Low Side, Synchronous
Voltage - Supply9 V ~ 15 V
Current - Peak30A
Delay Time110nS
Package / CaseTO-263-7
PackagingCut Tape (CT)
Number of Outputs1
Input TypeNon-Inverting
Number of Configurations1
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names TDA21201 B7
TDA21201B7
TDA21201 B7INCT ND
TDA21201B7INCTND
TDA21201-B7INCT

Purchase SWITCH MOSFET/DRIVER TO263-7-2 - TDA21201-B7 - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SWITCH MOSFET/DRIVER TO263-7-2 - TDA21201-B7
Integrated Circuits (ICs)

SWITCH MOSFET/DRIVER TO263-7-2 - TDA21201-B7 (TDA21201-B7INCT-ND)

Related parts Integrated Circuits (ICs):
SWITCH MOSFET/DRIVER TO263-7-2 - TDA21201-B7
 Order SWITCH MOSFET/DRIVER TO263-7-2-TDA21201-B7 online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number TDA21201-B7INCT-ND.
IC NOVALITHIC 1/2 BRIDGE TO263-7 - BTS7960B
 Order IC NOVALITHIC 1/2 BRIDGE TO263-7-BTS7960B online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BTS7960BINTR-ND.
IC NOVALITHIC 1/2 BRIDGE TO263-7 - BTS7930B
 Order IC NOVALITHIC 1/2 BRIDGE TO263-7-BTS7930B online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BTS7930BINTR-ND.
IC SWITCH HALL MAGNETIC SSO-3-2 - TLE4945L
 Order IC SWITCH HALL MAGNETIC SSO-3-2-TLE4945L online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4945LINTB-ND.
SWITCH HIGH SIDE POWER TO-263-7 - BTS640S2-G
 Order SWITCH HIGH SIDE POWER TO-263-7-BTS640S2-G online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BTS640S2-GINCT-ND.
SWITCH HI-SIDE CURRNT TO-220AB/7 - BTS650P
 Order SWITCH HI-SIDE CURRNT TO-220AB/7-BTS650P online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BTS650PIN-ND.
SWITCH HGH SIDE CURRNT TO220-7-3 - BTS660P
 Order SWITCH HGH SIDE CURRNT TO220-7-3-BTS660P online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BTS660PIN-ND.
IC DRIVER IGBT 2-CHAN PDSO-18-1 - 2ED020I12-F
 Order IC DRIVER IGBT 2-CHAN PDSO-18-1-2ED020I12-F online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number 2ED020I12-F-ND.
IC NOVALITHIC 1/2 BRIDGE TO220-7 - BTS7960P
 Order IC NOVALITHIC 1/2 BRIDGE TO220-7-BTS7960P online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BTS7960P-ND.
IC DRIVER DUAL HS MOSFET PDSO-14 - TDA21102
 Order IC DRIVER DUAL HS MOSFET PDSO-14-TDA21102 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TDA21102-ND.
IC MOSFET DRIVER 9A 8DIP - TC4422CPA
 Order IC MOSFET DRIVER 9A 8DIP-TC4422CPA online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC4422CPA-ND.
IC MOSFET DRIVER 6A HS 8DIP - TC4420CPA
 Order IC MOSFET DRIVER 6A HS 8DIP-TC4420CPA online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC4420CPA-ND.
IC POWER HI SIDE SWITCH P-DSO-8 - BSP742T
 Order IC POWER HI SIDE SWITCH P-DSO-8-BSP742T online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BSP742TINCT-ND.
MOSFET N-CH 100V 22A TO-220AB - BTS121A
 Order MOSFET N-CH 100V 22A TO-220AB-BTS121A online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BTS121AIN-ND.
MOSFET N-CH 60V 12A TO-220 - BTS141
 Order MOSFET N-CH 60V 12A TO-220-BTS141 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BTS141IN-ND.