IC PIC MCU FLASH 8KX16 44TQFP - PIC18F4431-I/PT

Digi-Key Part Number PIC18F4431-I/PT-ND
Price Break
1
25
100
Unit Price
4.54
2.3264
2.2715
Extended Price
4.54
58.16
227.15
Manufacturer Part NumberPIC18F4431-I/PT
Product DescriptionIC PIC MCU FLASH 8KX16 44TQFP
Quantity Available 4125
All prices are in GBP

IC PIC MCU FLASH 8KX16 44TQFP - PIC18F4431-I/PT Details
Technical/Catalog InformationPIC18F4431-I/PT
VendorMicrochip Technology
CategoryIntegrated Circuits (ICs)
Program Memory Size8K x 16
RAM Size768 x 8
Number of I /O36
Package / Case44-TQFP
Speed40MHz
Controller SeriesPIC18F
Oscillator TypeInternal
PackagingTray
Program Memory TypeFLASH
EEPROM Size256 x 8
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PIC18F4431 I PT
PIC18F4431IPT

Purchase IC PIC MCU FLASH 8KX16 44TQFP - PIC18F4431-I/PT
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC PIC MCU FLASH 8KX16 44TQFP - PIC18F4431-I/PT
IC PIC MCU FLASH 8KX16 44TQFP - PIC18F4431-I/PT

IC PIC MCU FLASH 8KX16 44TQFP - PIC18F4431-I/PT (PIC18F4431-I/PT-ND)

Related parts:
IC PIC MCU FLASH 8KX16 44TQFP - PIC18F4431-I/PT
 Order IC PIC MCU FLASH 8KX16 44TQFP-PIC18F4431-I/PT online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18F4431-I/PT-ND.
IC PIC MCU FLASH 8KX16 44TQFP - PIC18F4450-I/PT
 Order IC PIC MCU FLASH 8KX16 44TQFP-PIC18F4450-I/PT online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18F4450-I/PT-ND.
IC PIC MCU FLASH 16KX16 44TQFP - PIC18LF4550-I/PT
 Order IC PIC MCU FLASH 16KX16 44TQFP-PIC18LF4550-I/PT online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18LF4550-I/PT-ND.
IC PIC MCU FLASH 8KX14 44TQFP - PIC16F917-E/PT
 Order IC PIC MCU FLASH 8KX14 44TQFP-PIC16F917-E/PT online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F917-E/PT-ND.
IC PIC MCU FLASH 8KX14 44TQFP - PIC16F887-I/PT
 Order IC PIC MCU FLASH 8KX14 44TQFP-PIC16F887-I/PT online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F887-I/PT-ND.
IC PIC MCU FLASH 4KX14 44TQFP - PIC16F884-E/PT
 Order IC PIC MCU FLASH 4KX14 44TQFP-PIC16F884-E/PT online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F884-E/PT-ND.
IC PIC MCU FLASH 8KX14 44TQFP - PIC16F887-E/PT
 Order IC PIC MCU FLASH 8KX14 44TQFP-PIC16F887-E/PT online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F887-E/PT-ND.
IC PIC MCU FLASH 8KX16 64TQFP - PIC18F64J11-I/PT
 Order IC PIC MCU FLASH 8KX16 64TQFP-PIC18F64J11-I/PT online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18F64J11-I/PT-ND.
IC PIC MCU FLASH 32KX16 64TQFP - PIC18F6621-I/PT
 Order IC PIC MCU FLASH 32KX16 64TQFP-PIC18F6621-I/PT online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18F6621-I/PT-ND.
IC PIC MCU FLASH 8KX16 28QFN - PIC18LF2410-I/ML
 Order IC PIC MCU FLASH 8KX16 28QFN-PIC18LF2410-I/ML online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18LF2410-I/ML-ND.
IC PIC MCU FLASH 64KX16 64TQFP - PIC18F67J10-I/PT
 Order IC PIC MCU FLASH 64KX16 64TQFP-PIC18F67J10-I/PT online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18F67J10-I/PT-ND.
IC PIC MCU FLASH 16KX16 64TQFP - PIC18F65J10T-I/PT
 Order IC PIC MCU FLASH 16KX16 64TQFP-PIC18F65J10T-I/PT online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number PIC18F65J10T-I/PTCT-ND.
IC PIC MCU FLASH 48KX16 64TQFP - PIC18F6627-E/PT
 Order IC PIC MCU FLASH 48KX16 64TQFP-PIC18F6627-E/PT online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18F6627-E/PT-ND.
IC PIC MCU FLASH 32KX16 64TQFP - PIC18F66J60-I/PT
 Order IC PIC MCU FLASH 32KX16 64TQFP-PIC18F66J60-I/PT online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18F66J60-I/PT-ND.
IC PIC MCU FLASH 48KX16 64TQFP - PIC18F66J65-I/PT
 Order IC PIC MCU FLASH 48KX16 64TQFP-PIC18F66J65-I/PT online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18F66J65-I/PT-ND.