CAP .001UF 2000V METAL POLYPRO - B32652A2102J

Digi-Key Part Number 495-1376-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
0.35
0.259
0.1848
0.13306
0.10349
0.0961
0.0924
Extended Price
0.35
2.59
18.48
66.53
103.49
480.50
924.00
Manufacturer Part NumberB32652A2102J
Product DescriptionCAP .001UF 2000V METAL POLYPRO
Quantity Available 9956
All prices are in GBP

CAP .001UF 2000V METAL POLYPRO - B32652A2102J Details
Technical/Catalog InformationB32652A2102J
VendorEPCOS Inc
CategoryCapacitors
Capacitance0.001µF
Voltage - Rated2000V (2kV)
Tolerance±5%
SeriesMKP
Package / CaseRadial
PackagingBulk
FeaturesHigh Pulse Strength
Maximum Temperature-55°C ~ 100°C
Lead Spacing0.591" (15.00mm)
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B32652A2102J
B32652A2102J
495 1376 ND
4951376ND
495-1376

Purchase CAP .001UF 2000V METAL POLYPRO - B32652A2102J
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP .001UF 2000V METAL POLYPRO - B32652A2102J
CAP .001UF 2000V METAL POLYPRO - B32652A2102J

CAP .001UF 2000V METAL POLYPRO - B32652A2102J (495-1376-ND)

Related parts :
CAP .001UF 2000V METAL POLYPRO - B32652A2102J
 Order CAP .001UF 2000V METAL POLYPRO-B32652A2102J online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1376-ND.
CAP .10UF 1000V METAL POLYPRO - B32652A0104J
 Order CAP .10UF 1000V METAL POLYPRO-B32652A0104J online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1356-ND.
CAP .0015UF 1600V METAL POLYPRO - B32652A1152J
 Order CAP .0015UF 1600V METAL POLYPRO-B32652A1152J online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B32652A1152J-ND.
CAP 2.2UF 10% 300V METAL POLYPRO - B32674D3225K
 Order CAP 2.2UF 10% 300V METAL POLYPRO-B32674D3225K online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2908-ND.
CAP 8.0UF 10% 300V METAL POLYPRO - B32674D3805K
 Order CAP 8.0UF 10% 300V METAL POLYPRO-B32674D3805K online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2913-ND.
CAP .22UF 100V METAL POLY - B32521C1224J
 Order CAP .22UF 100V METAL POLY-B32521C1224J online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1154-ND.
CAP 2.2UF 100V METAL POLY - B32522C1225J
 Order CAP 2.2UF 100V METAL POLY-B32522C1225J online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1172-ND.
CAP .01UF 400V METAL POLY - B32521C6103J
 Order CAP .01UF 400V METAL POLY-B32521C6103J online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1225-ND.
CAP .10UF 400V METAL POLY - B32521C6104J
 Order CAP .10UF 400V METAL POLY-B32521C6104J online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1243-ND.
CAP .10UF 100V METAL POLY - B32520C1104K
 Order CAP .10UF 100V METAL POLY-B32520C1104K online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2423-ND.
CAP 3.3UF 250V METAL POLY - B32523Q3335J
 Order CAP 3.3UF 250V METAL POLY-B32523Q3335J online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2454-ND.
CAP .10UF 63V METAL POLY - B32529C104K
 Order CAP .10UF 63V METAL POLY-B32529C104K online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2465-ND.
CAP .022UF 100V METAL POLY - B32529C1223K
 Order CAP .022UF 100V METAL POLY-B32529C1223K online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2489-ND.
CAP 2.7UF 250V METAL POLYPRO - ECW-F2275JB
 Order CAP 2.7UF 250V METAL POLYPRO-ECW-F2275JB online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PF2275-ND.
CAP .0022UF 10% 630V METAL POLY - B32559C8222K000
 Order CAP .0022UF 10% 630V METAL POLY-B32559C8222K000 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2894-ND.