CAP .0068UF 630V METAL POLY - B32521N8682J - Capacitors

Digi-Key Part Number 495-1260-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
0.38
0.275
0.1964
0.14138
0.10996
0.1021
0.09817
Extended Price
0.38
2.75
19.64
70.69
109.96
510.50
981.70
Manufacturer Part NumberB32521N8682J
Product DescriptionCAP .0068UF 630V METAL POLY
Quantity Available 3263
All prices are in GBP

CAP .0068UF 630V METAL POLY - B32521N8682J - Capacitors Details
Technical/Catalog InformationB32521N8682J
VendorEPCOS Inc
CategoryCapacitors
Capacitance0.0068µF
Voltage - Rated630V
Tolerance±5%
SeriesMKT
Package / CaseRadial
PackagingBulk
FeaturesHigh Pulse Strength
Maximum Temperature-55°C ~ 125°C
Lead Spacing0.394" (10.00mm)
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B32521N8682J
B32521N8682J
495 1260 ND
4951260ND
495-1260

Purchase CAP .0068UF 630V METAL POLY - B32521N8682J - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP .0068UF 630V METAL POLY - B32521N8682J
Capacitors

CAP .0068UF 630V METAL POLY - B32521N8682J (495-1260-ND)

Related parts Capacitors :
CAP .0068UF 630V METAL POLY - B32521N8682J
 Order CAP .0068UF 630V METAL POLY-B32521N8682J online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1260-ND.
CAP .0068UF 630V METAL POLY - B32529C8682J
 Order CAP .0068UF 630V METAL POLY-B32529C8682J online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1259-ND.
CAP .0068UF 63V METAL POLY - B32529C682J
 Order CAP .0068UF 63V METAL POLY-B32529C682J online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1096-ND.
CAP .0068UF 100V METAL POLY - B32529C1682J
 Order CAP .0068UF 100V METAL POLY-B32529C1682J online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1137-ND.
CAP .0068UF 250V METAL POLY - B32529C3682J
 Order CAP .0068UF 250V METAL POLY-B32529C3682J online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1179-ND.
CAP .0068UF 400V METAL POLY - B32520C6682J
 Order CAP .0068UF 400V METAL POLY-B32520C6682J online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1222-ND.
CAP .0068UF 400V METAL POLY - B32529C6682J
 Order CAP .0068UF 400V METAL POLY-B32529C6682J online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1223-ND.
CAP .001UF 630V METAL POLY - B32529C8102J
 Order CAP .001UF 630V METAL POLY-B32529C8102J online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1255-ND.
CAP .0022UF 630V METAL POLY - B32529C8222J
 Order CAP .0022UF 630V METAL POLY-B32529C8222J online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1256-ND.
CAP .0033UF 630V METAL POLY - B32529C8332J
 Order CAP .0033UF 630V METAL POLY-B32529C8332J online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1257-ND.
CAP .0047UF 630V METAL POLY - B32529C8472J
 Order CAP .0047UF 630V METAL POLY-B32529C8472J online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1258-ND.
CAP .01UF 630V METAL POLY - B32521N8103J
 Order CAP .01UF 630V METAL POLY-B32521N8103J online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1261-ND.
CAP .01UF 630V METAL POLY - B32529C8103J
 Order CAP .01UF 630V METAL POLY-B32529C8103J online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1262-ND.
CAP .015UF 630V METAL POLY - B32521N8153J
 Order CAP .015UF 630V METAL POLY-B32521N8153J online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1263-ND.
CAP .022UF 630V METAL POLY - B32521N8223J
 Order CAP .022UF 630V METAL POLY-B32521N8223J online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1264-ND.