CAP .068UF 400V METAL POLY - B32522C6683J - Capacitors

Digi-Key Part Number 495-1241-ND
Price Break
4000
Unit Price
0.10995
Extended Price
439.80
Manufacturer Part NumberB32522C6683J
Product DescriptionCAP .068UF 400V METAL POLY
Quantity Available 207
All prices are in GBP

CAP .068UF 400V METAL POLY - B32522C6683J - Capacitors Details
Technical/Catalog InformationB32522C6683J
VendorEPCOS Inc
CategoryCapacitors
Capacitance0.068µF
Voltage - Rated400V
Tolerance±5%
SeriesMKT
Package / CaseRadial
PackagingBulk
FeaturesHigh Pulse Strength
Maximum Temperature-55°C ~ 125°C
Lead Spacing0.591" (15.00mm)
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B32522C6683J
B32522C6683J
495 1241 ND
4951241ND
495-1241

Purchase CAP .068UF 400V METAL POLY - B32522C6683J - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP .068UF 400V METAL POLY - B32522C6683J
Capacitors

CAP .068UF 400V METAL POLY - B32522C6683J (495-1241-ND)

Related parts Capacitors :
CAP .068UF 400V METAL POLY - B32522C6683J
 Order CAP .068UF 400V METAL POLY-B32522C6683J online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1241-ND.
CAP .068UF 400V METAL POLY - B32520C6683J
 Order CAP .068UF 400V METAL POLY-B32520C6683J online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1240-ND.
CAP .068UF 400V METAL POLY - B32521C6683J
 Order CAP .068UF 400V METAL POLY-B32521C6683J online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1242-ND.
CAP .068UF 63V METAL POLY - B32529C683J
 Order CAP .068UF 63V METAL POLY-B32529C683J online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1102-ND.
CAP .068UF 100V METAL POLY - B32520C1683J
 Order CAP .068UF 100V METAL POLY-B32520C1683J online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1145-ND.
CAP .068UF 100V METAL POLY - B32529C1683J
 Order CAP .068UF 100V METAL POLY-B32529C1683J online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1146-ND.
CAP .068UF 250V METAL POLY - B32520C3683J
 Order CAP .068UF 250V METAL POLY-B32520C3683J online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1191-ND.
CAP .068UF 250V METAL POLY - B32529C3683J
 Order CAP .068UF 250V METAL POLY-B32529C3683J online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1192-ND.
CAP .068UF 250V METAL POLY - B32521C3683J
 Order CAP .068UF 250V METAL POLY-B32521C3683J online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1193-ND.
CAP .001UF 400V METAL POLY - B32520C6102J
 Order CAP .001UF 400V METAL POLY-B32520C6102J online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1212-ND.
CAP .001UF 400V METAL POLY - B32529C6102J
 Order CAP .001UF 400V METAL POLY-B32529C6102J online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1213-ND.
CAP .0015UF 400V METAL POLY - B32529C6152J
 Order CAP .0015UF 400V METAL POLY-B32529C6152J online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1214-ND.
CAP .0015UF 400V METAL POLY - B32520C6152J
 Order CAP .0015UF 400V METAL POLY-B32520C6152J online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1215-ND.
CAP .0022UF 400V METAL POLY - B32520C6222J
 Order CAP .0022UF 400V METAL POLY-B32520C6222J online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1216-ND.
CAP .0022UF 400V METAL POLY - B32529C6222J
 Order CAP .0022UF 400V METAL POLY-B32529C6222J online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1217-ND.