CAP .033UF 400V METAL POLY - B32521C6333J - Capacitors

Digi-Key Part Number 495-1234-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
0.36
0.239
0.1686
0.11646
0.09195
0.07969
0.07662
Extended Price
0.36
2.39
16.86
58.23
91.95
398.45
766.20
Manufacturer Part NumberB32521C6333J
Product DescriptionCAP .033UF 400V METAL POLY
Quantity Available 1998
All prices are in GBP

CAP .033UF 400V METAL POLY - B32521C6333J - Capacitors Details
Technical/Catalog InformationB32521C6333J
VendorEPCOS Inc
CategoryCapacitors
Capacitance0.033µF
Voltage - Rated400V
Tolerance±5%
SeriesMKT
Package / CaseRadial
PackagingBulk
FeaturesHigh Pulse Strength
Maximum Temperature-55°C ~ 125°C
Lead Spacing0.394" (10.00mm)
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B32521C6333J
B32521C6333J
495 1234 ND
4951234ND
495-1234

Purchase CAP .033UF 400V METAL POLY - B32521C6333J - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP .033UF 400V METAL POLY - B32521C6333J
Capacitors

CAP .033UF 400V METAL POLY - B32521C6333J (495-1234-ND)

Related parts Capacitors :
CAP .033UF 400V METAL POLY - B32521C6333J
 Order CAP .033UF 400V METAL POLY-B32521C6333J online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1234-ND.
CAP .033UF 400V METAL POLY - B32520C6333J
 Order CAP .033UF 400V METAL POLY-B32520C6333J online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1233-ND.
CAP .033UF 400V METAL POLY - B32529B6333J
 Order CAP .033UF 400V METAL POLY-B32529B6333J online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1235-ND.
CAP .033UF 63V METAL POLY - B32529C333J
 Order CAP .033UF 63V METAL POLY-B32529C333J online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1100-ND.
CAP .033UF 100V METAL POLY - B32529C1333J
 Order CAP .033UF 100V METAL POLY-B32529C1333J online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1141-ND.
CAP .033UF 250V METAL POLY - B32521C3333J
 Order CAP .033UF 250V METAL POLY-B32521C3333J online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1185-ND.
CAP .033UF 250V METAL POLY - B32520C3333J
 Order CAP .033UF 250V METAL POLY-B32520C3333J online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1186-ND.
CAP .033UF 250V METAL POLY - B32529C3333J
 Order CAP .033UF 250V METAL POLY-B32529C3333J online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1187-ND.
CAP .001UF 400V METAL POLY - B32520C6102J
 Order CAP .001UF 400V METAL POLY-B32520C6102J online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1212-ND.
CAP .001UF 400V METAL POLY - B32529C6102J
 Order CAP .001UF 400V METAL POLY-B32529C6102J online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1213-ND.
CAP .0015UF 400V METAL POLY - B32529C6152J
 Order CAP .0015UF 400V METAL POLY-B32529C6152J online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1214-ND.
CAP .0015UF 400V METAL POLY - B32520C6152J
 Order CAP .0015UF 400V METAL POLY-B32520C6152J online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1215-ND.
CAP .0022UF 400V METAL POLY - B32520C6222J
 Order CAP .0022UF 400V METAL POLY-B32520C6222J online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1216-ND.
CAP .0022UF 400V METAL POLY - B32529C6222J
 Order CAP .0022UF 400V METAL POLY-B32529C6222J online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1217-ND.
CAP .0033UF 400V METAL POLY - B32520C6332J
 Order CAP .0033UF 400V METAL POLY-B32520C6332J online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1218-ND.