CAP .22UF 250V METAL POLY - B32521C3224J - Capacitors

Digi-Key Part Number 495-1203-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
0.41
0.301
0.2145
0.15446
0.12014
0.11156
0.10727
Extended Price
0.41
3.01
21.45
77.23
120.14
557.80
1072.70
Manufacturer Part NumberB32521C3224J
Product DescriptionCAP .22UF 250V METAL POLY
Quantity Available 20031
All prices are in GBP

CAP .22UF 250V METAL POLY - B32521C3224J - Capacitors Details
Technical/Catalog InformationB32521C3224J
VendorEPCOS Inc
CategoryCapacitors
Capacitance0.22µF
Voltage - Rated250V
Tolerance±5%
SeriesMKT
Package / CaseRadial
PackagingBulk
FeaturesHigh Pulse Strength
Maximum Temperature-55°C ~ 125°C
Lead Spacing0.394" (10.00mm)
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B32521C3224J
B32521C3224J
495 1203 ND
4951203ND
495-1203

Purchase CAP .22UF 250V METAL POLY - B32521C3224J - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP .22UF 250V METAL POLY - B32521C3224J
Capacitors

CAP .22UF 250V METAL POLY - B32521C3224J (495-1203-ND)

Related parts Capacitors :
CAP .22UF 250V METAL POLY - B32521C3224J
 Order CAP .22UF 250V METAL POLY-B32521C3224J online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1203-ND.
CAP .22UF 250V METAL POLY - B32522C3224J
 Order CAP .22UF 250V METAL POLY-B32522C3224J online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1202-ND.
CAP .22UF 250V METAL POLY - B32529D3224J
 Order CAP .22UF 250V METAL POLY-B32529D3224J online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1204-ND.
CAP .22UF 250V METAL POLY - B32521C3224K
 Order CAP .22UF 250V METAL POLY-B32521C3224K online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2439-ND.
CAP .22UF 250V METAL POLY AXIAL - B32232A3224K
 Order CAP .22UF 250V METAL POLY AXIAL-B32232A3224K online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3530-ND.
CAP 2.2UF 250V METAL POLY AXIAL - B32232A3225K
 Order CAP 2.2UF 250V METAL POLY AXIAL-B32232A3225K online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3531-ND.
CAP .22UF 250V METAL POLY AXIAL - B32231D3224K000
 Order CAP .22UF 250V METAL POLY AXIAL-B32231D3224K000 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B32231D3224K000-ND.
CAP 2.2UF 250V METAL POLY AXIAL - B32231D3225K000
 Order CAP 2.2UF 250V METAL POLY AXIAL-B32231D3225K000 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B32231D3225K000-ND.
CAP 2.2UF 50V METAL POLY - B32529D5225J
 Order CAP 2.2UF 50V METAL POLY-B32529D5225J online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1089-ND.
CAP .22UF 63V METAL POLY - B32529C224J
 Order CAP .22UF 63V METAL POLY-B32529C224J online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1106-ND.
CAP .22UF 63V METAL POLY - B32520C224J
 Order CAP .22UF 63V METAL POLY-B32520C224J online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1107-ND.
CAP 2.2UF 63V METAL POLY - B32521C225J
 Order CAP 2.2UF 63V METAL POLY-B32521C225J online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1125-ND.
CAP 2.2UF 63V METAL POLY - B32522C225J
 Order CAP 2.2UF 63V METAL POLY-B32522C225J online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1126-ND.
CAP 2.2UF 63V METAL POLY - B32529D225J
 Order CAP 2.2UF 63V METAL POLY-B32529D225J online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1127-ND.
CAP 2.2UF 63V METAL POLY - B32520C225J
 Order CAP 2.2UF 63V METAL POLY-B32520C225J online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1128-ND.