CAP .10UF 250V METAL POLY - B32520C3104J

Digi-Key Part Number 495-1197-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
0.29
0.197
0.1395
0.09634
0.07606
0.06591
0.06338
Extended Price
0.29
1.97
13.95
48.17
76.06
329.55
633.80
Manufacturer Part NumberB32520C3104J
Product DescriptionCAP .10UF 250V METAL POLY
Quantity Available 3923
All prices are in GBP

CAP .10UF 250V METAL POLY - B32520C3104J Details
Technical/Catalog InformationB32520C3104J
VendorEPCOS Inc
CategoryCapacitors
Capacitance0.1µF
Voltage - Rated250V
Tolerance±5%
SeriesMKT
Package / CaseRadial
PackagingBulk
FeaturesHigh Pulse Strength
Maximum Temperature-55°C ~ 125°C
Lead Spacing0.295" (7.50mm)
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B32520C3104J
B32520C3104J
495 1197 ND
4951197ND
495-1197

Purchase CAP .10UF 250V METAL POLY - B32520C3104J
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP .10UF 250V METAL POLY - B32520C3104J
CAP .10UF 250V METAL POLY - B32520C3104J

CAP .10UF 250V METAL POLY - B32520C3104J (495-1197-ND)

Related parts :
CAP .10UF 250V METAL POLY - B32520C3104J
 Order CAP .10UF 250V METAL POLY-B32520C3104J online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1197-ND.
CAP .10UF 250V METAL POLY - B32521C3104J
 Order CAP .10UF 250V METAL POLY-B32521C3104J online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1194-ND.
CAP .10UF 250V METAL POLY - B32522C3104J
 Order CAP .10UF 250V METAL POLY-B32522C3104J online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1195-ND.
CAP .10UF 250V METAL POLY - B32529C3104J
 Order CAP .10UF 250V METAL POLY-B32529C3104J online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1196-ND.
CAP 1.0UF 250V METAL POLY - B32522C3105J
 Order CAP 1.0UF 250V METAL POLY-B32522C3105J online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1210-ND.
CAP 1.0UF 250V METAL POLY - B32522N3105J
 Order CAP 1.0UF 250V METAL POLY-B32522N3105J online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1211-ND.
CAP .10UF 250V METAL POLY - B32520C3104K
 Order CAP .10UF 250V METAL POLY-B32520C3104K online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2426-ND.
CAP .10UF 250V METAL POLY - B32520C3104K289
 Order CAP .10UF 250V METAL POLY-B32520C3104K289 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2426-3-ND.
CAP .10UF 250V METAL POLY - B32521C3104J289
 Order CAP .10UF 250V METAL POLY-B32521C3104J289 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1194-3-ND.
CAP .10UF 250V METAL POLY - B32521C3104K
 Order CAP .10UF 250V METAL POLY-B32521C3104K online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2437-ND.
CAP 1.0UF 250V METAL POLY - B32522C3105J189
 Order CAP 1.0UF 250V METAL POLY-B32522C3105J189 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2449-2-ND.
CAP 1.0UF 250V METAL POLY - B32522C3105K
 Order CAP 1.0UF 250V METAL POLY-B32522C3105K online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2450-ND.
CAP .10UF 250V METAL POLY - B32529C3104J189
 Order CAP .10UF 250V METAL POLY-B32529C3104J189 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2530-2-ND.
CAP .10UF 250V METAL POLY - B32529C3104J289
 Order CAP .10UF 250V METAL POLY-B32529C3104J289 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2530-3-ND.
CAP .10UF 250V METAL POLY - B32529C3104K
 Order CAP .10UF 250V METAL POLY-B32529C3104K online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2532-ND.