CAP .068UF 250V METAL POLY - B32521C3683J - Capacitors

Digi-Key Part Number 495-1193-ND
Price Break
1
10
100
500
1000
5000
10000
25000
Unit Price
0.3
0.204
0.144
0.09952
0.07857
0.0681
0.06548
0.06286
Extended Price
0.30
2.04
14.40
49.76
78.57
340.50
654.80
1571.50
Manufacturer Part NumberB32521C3683J
Product DescriptionCAP .068UF 250V METAL POLY
Quantity Available 4000
All prices are in GBP

CAP .068UF 250V METAL POLY - B32521C3683J - Capacitors Details
Technical/Catalog InformationB32521C3683J
VendorEPCOS Inc
CategoryCapacitors
Capacitance0.068µF
Voltage - Rated250V
Tolerance±5%
SeriesMKT
Package / CaseRadial
PackagingBulk
FeaturesHigh Pulse Strength
Maximum Temperature-55°C ~ 125°C
Lead Spacing0.394" (10.00mm)
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B32521C3683J
B32521C3683J
495 1193 ND
4951193ND
495-1193

Purchase CAP .068UF 250V METAL POLY - B32521C3683J - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP .068UF 250V METAL POLY - B32521C3683J
Capacitors

CAP .068UF 250V METAL POLY - B32521C3683J (495-1193-ND)

Related parts Capacitors :
CAP .068UF 250V METAL POLY - B32521C3683J
 Order CAP .068UF 250V METAL POLY-B32521C3683J online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1193-ND.
CAP .068UF 250V METAL POLY - B32520C3683J
 Order CAP .068UF 250V METAL POLY-B32520C3683J online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1191-ND.
CAP .068UF 250V METAL POLY - B32529C3683J
 Order CAP .068UF 250V METAL POLY-B32529C3683J online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1192-ND.
CAP .068UF 63V METAL POLY - B32529C683J
 Order CAP .068UF 63V METAL POLY-B32529C683J online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1102-ND.
CAP .068UF 100V METAL POLY - B32520C1683J
 Order CAP .068UF 100V METAL POLY-B32520C1683J online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1145-ND.
CAP .068UF 100V METAL POLY - B32529C1683J
 Order CAP .068UF 100V METAL POLY-B32529C1683J online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1146-ND.
CAP .001UF 250V METAL POLY - B32529C3102J
 Order CAP .001UF 250V METAL POLY-B32529C3102J online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1174-ND.
CAP .0015UF 250V METAL POLY - B32529C3152J
 Order CAP .0015UF 250V METAL POLY-B32529C3152J online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1175-ND.
CAP .0022UF 250V METAL POLY - B32529C3222J
 Order CAP .0022UF 250V METAL POLY-B32529C3222J online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1176-ND.
CAP .0033UF 250V METAL POLY - B32529C3332J
 Order CAP .0033UF 250V METAL POLY-B32529C3332J online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1177-ND.
CAP .0047UF 250V METAL POLY - B32529C3472J
 Order CAP .0047UF 250V METAL POLY-B32529C3472J online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1178-ND.
CAP .0068UF 250V METAL POLY - B32529C3682J
 Order CAP .0068UF 250V METAL POLY-B32529C3682J online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1179-ND.
CAP .01UF 250V METAL POLY - B32529C3103J
 Order CAP .01UF 250V METAL POLY-B32529C3103J online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1180-ND.
CAP .015UF 250V METAL POLY - B32520C3153J
 Order CAP .015UF 250V METAL POLY-B32520C3153J online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1181-ND.
CAP .015UF 250V METAL POLY - B32529C3153J
 Order CAP .015UF 250V METAL POLY-B32529C3153J online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1182-ND.