CAP .47UF 100V METAL POLY - B32529C1474J - Capacitors

Digi-Key Part Number 495-1160-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
0.29
0.215
0.1533
0.11034
0.08581
0.07969
0.07662
Extended Price
0.29
2.15
15.33
55.17
85.81
398.45
766.20
Manufacturer Part NumberB32529C1474J
Product DescriptionCAP .47UF 100V METAL POLY
Quantity Available 5222
All prices are in GBP

CAP .47UF 100V METAL POLY - B32529C1474J - Capacitors Details
Technical/Catalog InformationB32529C1474J
VendorEPCOS Inc
CategoryCapacitors
Capacitance0.47µF
Voltage - Rated100V
Tolerance±5%
SeriesMKT
Package / CaseRadial
PackagingBulk
FeaturesHigh Pulse Strength
Maximum Temperature-55°C ~ 125°C
Lead Spacing0.197" (5.00mm)
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B32529C1474J
B32529C1474J
495 1160 ND
4951160ND
495-1160

Purchase CAP .47UF 100V METAL POLY - B32529C1474J - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP .47UF 100V METAL POLY - B32529C1474J
Capacitors

CAP .47UF 100V METAL POLY - B32529C1474J (495-1160-ND)

Related parts Capacitors :
CAP .47UF 100V METAL POLY - B32529C1474J
 Order CAP .47UF 100V METAL POLY-B32529C1474J online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1160-ND.
CAP .47UF 100V METAL POLY - B32522C1474J
 Order CAP .47UF 100V METAL POLY-B32522C1474J online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1161-ND.
CAP .47UF 100V METAL POLY - B32520C1474J
 Order CAP .47UF 100V METAL POLY-B32520C1474J online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1162-ND.
CAP .47UF 100V METAL POLY - B32521C1474J
 Order CAP .47UF 100V METAL POLY-B32521C1474J online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1163-ND.
CAP .47UF 100V METAL POLY - B32529C1474J289
 Order CAP .47UF 100V METAL POLY-B32529C1474J289 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2502-3-ND.
CAP .47UF 100V METAL POLY - B32529C1474K
 Order CAP .47UF 100V METAL POLY-B32529C1474K online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2503-ND.
CAP .47UF 100V METAL POLY - B32529C1474K189
 Order CAP .47UF 100V METAL POLY-B32529C1474K189 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2503-2-ND.
CAP .47UF 100V METAL POLY - B32529C1474K289
 Order CAP .47UF 100V METAL POLY-B32529C1474K289 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2503-3-ND.
CAP .47UF 100V METAL POLY AXIAL - B32232A1474K
 Order CAP .47UF 100V METAL POLY AXIAL-B32232A1474K online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3524-ND.
CAP 4.7UF 100V METAL POLY AXIAL - B32232A1475K
 Order CAP 4.7UF 100V METAL POLY AXIAL-B32232A1475K online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3525-ND.
CAP .47UF 100V METAL POLY AXIAL - B32231D1474K000
 Order CAP .47UF 100V METAL POLY AXIAL-B32231D1474K000 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B32231D1474K000-ND.
CAP 4.7UF 100V METAL POLY AXIAL - B32231D1475K000
 Order CAP 4.7UF 100V METAL POLY AXIAL-B32231D1475K000 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B32231D1475K000-ND.
CAP .47UF 50V METAL POLY - B32529C5474J
 Order CAP .47UF 50V METAL POLY-B32529C5474J online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1086-ND.
CAP .47UF 63V METAL POLY - B32529C474J
 Order CAP .47UF 63V METAL POLY-B32529C474J online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1110-ND.
CAP .47UF 63V METAL POLY - B32521C474J
 Order CAP .47UF 63V METAL POLY-B32521C474J online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1111-ND.