CONNECTOR DIP 40 PIN GOLD IDC - CWR-130-40-0000 - Connectors

Digi-Key Part Number CDP40G-ND
Price Break
1
10
100
250
500
1000
2500
5000
Unit Price
2.94
2.233
1.7107
1.4256
1.33056
1.23552
1.188
1.14048
Extended Price
2.94
22.33
171.07
356.40
665.28
1235.52
2970.00
5702.40
Manufacturer Part NumberCWR-130-40-0000
Product DescriptionCONNECTOR DIP 40 PIN GOLD IDC
Quantity Available 1302
All prices are in GBP

CONNECTOR DIP 40 PIN GOLD IDC - CWR-130-40-0000 - Connectors Details
Technical/Catalog InformationCWR-130-40-0000
VendorCW Industries
CategoryConnectors
ColorBlue
Connector TypeRibbon Cable
Contact FinishGold, 10µin (0.25µm)
FeaturesFeed Through
Mounting TypeThrough Hole
Number of Contacts40
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Row Spacing0.600" (15.24mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CWR 130 40 0000
CWR130400000
CDP40G ND
CDP40GND
CDP40G

Purchase CONNECTOR DIP 40 PIN GOLD IDC - CWR-130-40-0000 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONNECTOR DIP 40 PIN GOLD IDC - CWR-130-40-0000
Connectors

CONNECTOR DIP 40 PIN GOLD IDC - CWR-130-40-0000 (CDP40G-ND)

Related parts Connectors:
CONNECTOR DIP 14 PIN GOLD IDC - CWR-130-14-0000
 Order CONNECTOR DIP 14 PIN GOLD IDC-CWR-130-14-0000 online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CDP14G-ND.
CONNECTOR DIP 16 PIN GOLD IDC - CWR-130-16-0000
 Order CONNECTOR DIP 16 PIN GOLD IDC-CWR-130-16-0000 online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CDP16G-ND.
CONNECTOR DIP 24 PIN GOLD IDC - CWR-130-24-0000
 Order CONNECTOR DIP 24 PIN GOLD IDC-CWR-130-24-0000 online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CDP24G-ND.
CONNECTOR DIP 40 PIN GOLD IDC - CWR-130-40-0000
 Order CONNECTOR DIP 40 PIN GOLD IDC-CWR-130-40-0000 online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CDP40G-ND.
CONNECTOR DIP 14 PIN TIN IDC - CWR-130-14-0003
 Order CONNECTOR DIP 14 PIN TIN IDC-CWR-130-14-0003 online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CDP14T-ND.
CONNECTOR DIP 16 PIN TIN IDC - CWR-130-16-0003
 Order CONNECTOR DIP 16 PIN TIN IDC-CWR-130-16-0003 online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CDP16T-ND.
CONNECTOR DIP 24 PIN TIN IDC - CWR-130-24-0003
 Order CONNECTOR DIP 24 PIN TIN IDC-CWR-130-24-0003 online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CDP24T-ND.
CONNECTOR DIP 14 PIN TIN IDC - CWR-130-14-0203
 Order CONNECTOR DIP 14 PIN TIN IDC-CWR-130-14-0203 online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CDP14S-ND.
CONNECTOR DIP 16 PIN TIN IDC - CWR-130-16-0203
 Order CONNECTOR DIP 16 PIN TIN IDC-CWR-130-16-0203 online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CDP16S-ND.
CONNECTOR DIP 24 PIN TIN IDC - CWR-130-24-0203
 Order CONNECTOR DIP 24 PIN TIN IDC-CWR-130-24-0203 online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CDP24S-ND.
CONNECTOR DIP 40 PIN TIN IDC - CWR-130-40-0003
 Order CONNECTOR DIP 40 PIN TIN IDC-CWR-130-40-0003 online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CDP40T-ND.
CONNECTOR DIP 40 PIN TIN IDC - CWR-130-40-0203
 Order CONNECTOR DIP 40 PIN TIN IDC-CWR-130-40-0203 online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CDP40S-ND.
CONN CARDEDGE 40 PIN W/EARS - CWR-171-40-0000
 Order CONN CARDEDGE 40 PIN W/EARS-CWR-171-40-0000 online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CWR-171-40-0000-ND.
CONN HDR 40 PIN GOLD VERT PCB - CWN-350-40-0000
 Order CONN HDR 40 PIN GOLD VERT PCB-CWN-350-40-0000 online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CHS40G-ND.
CONN HDR 40 PIN GOLD VERT WW - CWN-370-40-0000
 Order CONN HDR 40 PIN GOLD VERT WW-CWN-370-40-0000 online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CHW40G-ND.