CAP .068UF 100V METAL POLY - B32520C1683J - Capacitors

Digi-Key Part Number 495-1145-ND
Price Break
10000
Unit Price
0.05642
Extended Price
564.20
Manufacturer Part NumberB32520C1683J
Product DescriptionCAP .068UF 100V METAL POLY
Quantity Available 4705
All prices are in GBP

CAP .068UF 100V METAL POLY - B32520C1683J - Capacitors Details
Technical/Catalog InformationB32520C1683J
VendorEPCOS Inc
CategoryCapacitors
Capacitance0.068µF
Voltage - Rated100V
Tolerance±5%
SeriesMKT
Package / CaseRadial
PackagingBulk
FeaturesHigh Pulse Strength
Maximum Temperature-55°C ~ 125°C
Lead Spacing0.295" (7.50mm)
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B32520C1683J
B32520C1683J
495 1145 ND
4951145ND
495-1145

Purchase CAP .068UF 100V METAL POLY - B32520C1683J - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP .068UF 100V METAL POLY - B32520C1683J
Capacitors

CAP .068UF 100V METAL POLY - B32520C1683J (495-1145-ND)

Related parts Capacitors :
CAP .068UF 100V METAL POLY - B32520C1683J
 Order CAP .068UF 100V METAL POLY-B32520C1683J online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1145-ND.
CAP .068UF 100V METAL POLY - B32529C1683J
 Order CAP .068UF 100V METAL POLY-B32529C1683J online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1146-ND.
CAP .068UF 100V METAL POLY - B32529C1683J289
 Order CAP .068UF 100V METAL POLY-B32529C1683J289 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2514-3-ND.
CAP .068UF 63V METAL POLY - B32529C683J
 Order CAP .068UF 63V METAL POLY-B32529C683J online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1102-ND.
CAP .001UF 100V METAL POLY - B32529C1102J
 Order CAP .001UF 100V METAL POLY-B32529C1102J online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1132-ND.
CAP .0015UF 100V METAL POLY - B32529C1152J
 Order CAP .0015UF 100V METAL POLY-B32529C1152J online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1133-ND.
CAP .0022UF 100V METAL POLY - B32529C1222J
 Order CAP .0022UF 100V METAL POLY-B32529C1222J online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1134-ND.
CAP .0033UF 100V METAL POLY - B32529C1332J
 Order CAP .0033UF 100V METAL POLY-B32529C1332J online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1135-ND.
CAP .0047UF 100V METAL POLY - B32529C1472J
 Order CAP .0047UF 100V METAL POLY-B32529C1472J online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1136-ND.
CAP .0068UF 100V METAL POLY - B32529C1682J
 Order CAP .0068UF 100V METAL POLY-B32529C1682J online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1137-ND.
CAP .01UF 100V METAL POLY - B32529C1103J
 Order CAP .01UF 100V METAL POLY-B32529C1103J online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1138-ND.
CAP .015UF 100V METAL POLY - B32529C1153J
 Order CAP .015UF 100V METAL POLY-B32529C1153J online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1139-ND.
CAP .022UF 100V METAL POLY - B32529C1223J
 Order CAP .022UF 100V METAL POLY-B32529C1223J online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1140-ND.
CAP .033UF 100V METAL POLY - B32529C1333J
 Order CAP .033UF 100V METAL POLY-B32529C1333J online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1141-ND.
CAP .047UF 100V METAL POLY - B32529C1473J
 Order CAP .047UF 100V METAL POLY-B32529C1473J online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1143-ND.