CAP 1.5UF 63V METAL POLY - B32520C155J - Capacitors

Digi-Key Part Number 495-1124-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
0.86
0.638
0.4688
0.33912
0.2693
0.25933
0.24935
Extended Price
0.86
6.38
46.88
169.56
269.30
1296.65
2493.50
Manufacturer Part NumberB32520C155J
Product DescriptionCAP 1.5UF 63V METAL POLY
Quantity Available 4000
All prices are in GBP

CAP 1.5UF 63V METAL POLY - B32520C155J - Capacitors Details
Technical/Catalog InformationB32520C155J
VendorEPCOS Inc
CategoryCapacitors
Capacitance1.5µF
Voltage - Rated63V
Tolerance±5%
SeriesMKT
Package / CaseRadial
PackagingBulk
FeaturesHigh Pulse Strength
Maximum Temperature-55°C ~ 125°C
Lead Spacing0.295" (7.50mm)
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B32520C155J
B32520C155J
495 1124 ND
4951124ND
495-1124

Purchase CAP 1.5UF 63V METAL POLY - B32520C155J - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 1.5UF 63V METAL POLY - B32520C155J
Capacitors

CAP 1.5UF 63V METAL POLY - B32520C155J (495-1124-ND)

Related parts Capacitors :
CAP 1.5UF 63V METAL POLY - B32520C155J
 Order CAP 1.5UF 63V METAL POLY-B32520C155J online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1124-ND.
CAP .15UF 63V METAL POLY - B32529C154J
 Order CAP .15UF 63V METAL POLY-B32529C154J online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1105-ND.
CAP 1.5UF 63V METAL POLY - B32529C155J
 Order CAP 1.5UF 63V METAL POLY-B32529C155J online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1122-ND.
CAP 1.5UF 63V METAL POLY - B32522C155J
 Order CAP 1.5UF 63V METAL POLY-B32522C155J online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1123-ND.
CAP 1.5UF 63V METAL POLY - B32521C155J
 Order CAP 1.5UF 63V METAL POLY-B32521C155J online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1170-ND.
CAP .15UF 63V METAL POLY - B32529C154J289
 Order CAP .15UF 63V METAL POLY-B32529C154J289 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2509-3-ND.
CAP .15UF 63V METAL POLY - B32529C154K
 Order CAP .15UF 63V METAL POLY-B32529C154K online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2510-ND.
CAP .15UF 63V METAL POLY - B32529C154K289
 Order CAP .15UF 63V METAL POLY-B32529C154K289 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2510-3-ND.
CAP 1.5UF 63V METAL POLY - B32529C155K
 Order CAP 1.5UF 63V METAL POLY-B32529C155K online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2512-ND.
CAP 1.5UF 63V METAL POLY - B32529C155K189
 Order CAP 1.5UF 63V METAL POLY-B32529C155K189 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2512-2-ND.
CAP 1.5UF 50V METAL POLY - B32529C5155J
 Order CAP 1.5UF 50V METAL POLY-B32529C5155J online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1088-ND.
CAP .001UF 63V METAL POLY - B32529C102J
 Order CAP .001UF 63V METAL POLY-B32529C102J online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1091-ND.
CAP .0015UF 63V METAL POLY - B32529C152J
 Order CAP .0015UF 63V METAL POLY-B32529C152J online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1092-ND.
CAP .0022UF 63V METAL POLY - B32529C222J
 Order CAP .0022UF 63V METAL POLY-B32529C222J online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1093-ND.
CAP .0033UF 63V METAL POLY - B32529C332J
 Order CAP .0033UF 63V METAL POLY-B32529C332J online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1094-ND.