CAP .22UF 50V CERAMIC MONO 20% - B37988N5224M054 - Capacitors

Digi-Key Part Number 495-1082-1-ND
Price Break
10
100
1000
Unit Price
0.112
0.086
0.05955
Extended Price
1.12
8.60
59.55
Manufacturer Part NumberB37988N5224M054
Product DescriptionCAP .22UF 50V CERAMIC MONO 20%
Quantity Available Non-Stock
All prices are in GBP

CAP .22UF 50V CERAMIC MONO 20% - B37988N5224M054 - Capacitors Details
Technical/Catalog InformationB37988N5224M054
VendorEPCOS Inc (VA)
CategoryCapacitors
Capacitance0.22µF
Voltage - Rated50V
Tolerance±20%
Package / CaseRadial
Temperature CoefficientZ5U
PackagingCut Tape (CT)
FeaturesGeneral Purpose
Lead Spacing0.098" (2.50mm)
Operating Temperature-30°C ~ 85°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B37988N5224M054
B37988N5224M054
495 1082 1 ND
49510821ND
495-1082-1

Purchase CAP .22UF 50V CERAMIC MONO 20% - B37988N5224M054 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP .22UF 50V CERAMIC MONO 20% - B37988N5224M054
Capacitors

CAP .22UF 50V CERAMIC MONO 20% - B37988N5224M054 (495-1082-1-ND)

Related parts Capacitors :
CAP .22UF 50V CERAMIC MONO 20% - B37988N5224M054
 Order CAP .22UF 50V CERAMIC MONO 20%-B37988N5224M054 online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1082-1-ND.
CAP .22UF 50V CERAMIC MONO 20% - B37988N5224M054
 Order CAP .22UF 50V CERAMIC MONO 20%-B37988N5224M054 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1082-3-ND.
CAP 2.2UF 50V CERAMIC MONO 20% - B37985N5225M054
 Order CAP 2.2UF 50V CERAMIC MONO 20%-B37985N5225M054 online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1084-1-ND.
CAP .22UF 50V CERAMIC MONO 20% - B37988N5224M000
 Order CAP .22UF 50V CERAMIC MONO 20%-B37988N5224M000 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number P4966-ND.
CAP 2.2UF 50V CERAMIC MONO 20% - B37985N5225M000
 Order CAP 2.2UF 50V CERAMIC MONO 20%-B37985N5225M000 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number P4969-ND.
CAP 2.2UF 50V CERAMIC MONO 20% - B37985N5225M054
 Order CAP 2.2UF 50V CERAMIC MONO 20%-B37985N5225M054 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1084-3-ND.
CAP .22UF 50V CERAMIC MONO 10% - B37987F5224K054
 Order CAP .22UF 50V CERAMIC MONO 10%-B37987F5224K054 online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1073-1-ND.
CAP 10000PF 50V CERAMIC MONO 20% - B37982N5103M054
 Order CAP 10000PF 50V CERAMIC MONO 20%-B37982N5103M054 online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1078-1-ND.
CAP 22000PF 50V CERAMIC MONO 20% - B37982N5223M054
 Order CAP 22000PF 50V CERAMIC MONO 20%-B37982N5223M054 online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1079-1-ND.
CAP 47000PF 50V CERAMIC MONO 20% - B37982N5473M054
 Order CAP 47000PF 50V CERAMIC MONO 20%-B37982N5473M054 online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1080-1-ND.
CAP .10UF 50V CERAMIC MONO 20% - B37982N5104M054
 Order CAP .10UF 50V CERAMIC MONO 20%-B37982N5104M054 online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1081-1-ND.
CAP .47UF 50V CERAMIC MONO 20% - B37988G5474M054
 Order CAP .47UF 50V CERAMIC MONO 20%-B37988G5474M054 online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1083-1-ND.
CAP 1.0UF 50V CERAMIC MONO 20% - B37988G5105M054
 Order CAP 1.0UF 50V CERAMIC MONO 20%-B37988G5105M054 online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1490-1-ND.
CAP 1.5UF 50V CERAMIC MONO 20% - B37985N5155M054
 Order CAP 1.5UF 50V CERAMIC MONO 20%-B37985N5155M054 online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-2630-1-ND.
CAP .22UF 50V CERAMIC MONO 10% - B37987F5224K000
 Order CAP .22UF 50V CERAMIC MONO 10%-B37987F5224K000 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number P4958-ND.