CAP 22000PF 50V CERAMIC MONO 20% - B37982N5223M054 - Capacitors

Digi-Key Part Number 495-1079-1-ND
Price Break
10
100
1000
Unit Price
0.063
0.0484
0.03349
Extended Price
0.63
4.84
33.49
Manufacturer Part NumberB37982N5223M054
Product DescriptionCAP 22000PF 50V CERAMIC MONO 20%
Quantity Available 6
All prices are in GBP

CAP 22000PF 50V CERAMIC MONO 20% - B37982N5223M054 - Capacitors Details
Technical/Catalog InformationB37982N5223M054
VendorEPCOS Inc (VA)
CategoryCapacitors
Capacitance0.022µF
Voltage - Rated50V
Tolerance±20%
Package / CaseRadial
Temperature CoefficientZ5U
PackagingCut Tape (CT)
FeaturesGeneral Purpose
Lead Spacing0.098" (2.50mm)
Operating Temperature-30°C ~ 85°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B37982N5223M054
B37982N5223M054
495 1079 1 ND
49510791ND
495-1079-1

Purchase CAP 22000PF 50V CERAMIC MONO 20% - B37982N5223M054 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 22000PF 50V CERAMIC MONO 20% - B37982N5223M054
Capacitors

CAP 22000PF 50V CERAMIC MONO 20% - B37982N5223M054 (495-1079-1-ND)

Related parts Capacitors :
CAP 22000PF 50V CERAMIC MONO 20% - B37982N5223M054
 Order CAP 22000PF 50V CERAMIC MONO 20%-B37982N5223M054 online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1079-1-ND.
CAP 22000PF 50V CERAMIC MONO 20% - B37982N5223M054
 Order CAP 22000PF 50V CERAMIC MONO 20%-B37982N5223M054 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1079-3-ND.
CAP 2.2UF 50V CERAMIC MONO 20% - B37985N5225M054
 Order CAP 2.2UF 50V CERAMIC MONO 20%-B37985N5225M054 online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1084-1-ND.
CAP 22000PF 50V CERAMIC MONO 10% - B37981M5223K054
 Order CAP 22000PF 50V CERAMIC MONO 10%-B37981M5223K054 online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1067-1-ND.
CAP 10000PF 50V CERAMIC MONO 20% - B37982N5103M054
 Order CAP 10000PF 50V CERAMIC MONO 20%-B37982N5103M054 online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1078-1-ND.
CAP 47000PF 50V CERAMIC MONO 20% - B37982N5473M054
 Order CAP 47000PF 50V CERAMIC MONO 20%-B37982N5473M054 online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1080-1-ND.
CAP .10UF 50V CERAMIC MONO 20% - B37982N5104M054
 Order CAP .10UF 50V CERAMIC MONO 20%-B37982N5104M054 online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1081-1-ND.
CAP .22UF 50V CERAMIC MONO 20% - B37988N5224M054
 Order CAP .22UF 50V CERAMIC MONO 20%-B37988N5224M054 online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1082-1-ND.
CAP .47UF 50V CERAMIC MONO 20% - B37988G5474M054
 Order CAP .47UF 50V CERAMIC MONO 20%-B37988G5474M054 online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1083-1-ND.
CAP 1.0UF 50V CERAMIC MONO 20% - B37988G5105M054
 Order CAP 1.0UF 50V CERAMIC MONO 20%-B37988G5105M054 online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1490-1-ND.
CAP 1.5UF 50V CERAMIC MONO 20% - B37985N5155M054
 Order CAP 1.5UF 50V CERAMIC MONO 20%-B37985N5155M054 online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-2630-1-ND.
CAP .01UF 50V CERAMIC MONO 20% - B37982N5103M000
 Order CAP .01UF 50V CERAMIC MONO 20%-B37982N5103M000 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number P4963-ND.
CAP .022UF 50V CERAMIC MONO 20% - B37982N5223M000
 Order CAP .022UF 50V CERAMIC MONO 20%-B37982N5223M000 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number P4964-ND.
CAP .047UF 50V CERAMIC MONO 20% - B37982N5473M000
 Order CAP .047UF 50V CERAMIC MONO 20%-B37982N5473M000 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number P4965-ND.
CAP .22UF 50V CERAMIC MONO 20% - B37988N5224M000
 Order CAP .22UF 50V CERAMIC MONO 20%-B37988N5224M000 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number P4966-ND.