CAP .15UF 100V CERAMIC MONO 10% - B37987F1154K054 - Capacitors

Digi-Key Part Number 495-1061-1-ND
Price Break
10
100
1000
Unit Price
0.347
0.2654
0.18377
Extended Price
3.47
26.54
183.77
Manufacturer Part NumberB37987F1154K054
Product DescriptionCAP .15UF 100V CERAMIC MONO 10%
Quantity Available 11900
All prices are in GBP

CAP .15UF 100V CERAMIC MONO 10% - B37987F1154K054 - Capacitors Details
Technical/Catalog InformationB37987F1154K054
VendorEPCOS Inc (VA)
CategoryCapacitors
Capacitance0.15µF
Voltage - Rated100V
Tolerance±10%
Package / CaseRadial
Temperature CoefficientX7R
PackagingCut Tape (CT)
FeaturesGeneral Purpose
Lead Spacing0.197" (5.00mm)
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B37987F1154K054
B37987F1154K054
495 1061 1 ND
49510611ND
495-1061-1

Purchase CAP .15UF 100V CERAMIC MONO 10% - B37987F1154K054 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP .15UF 100V CERAMIC MONO 10% - B37987F1154K054
Capacitors

CAP .15UF 100V CERAMIC MONO 10% - B37987F1154K054 (495-1061-1-ND)

Related parts Capacitors :
CAP .15UF 100V CERAMIC MONO 10% - B37987F1154K054
 Order CAP .15UF 100V CERAMIC MONO 10%-B37987F1154K054 online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1061-1-ND.
CAP .15UF 100V CERAMIC MONO 10% - B37987F1154K054
 Order CAP .15UF 100V CERAMIC MONO 10%-B37987F1154K054 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1061-3-ND.
CAP 680PF 100V CERAMIC MONO 10% - B37981M1681K054
 Order CAP 680PF 100V CERAMIC MONO 10%-B37981M1681K054 online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1049-1-ND.
CAP 1000PF 100V CERAMIC MONO 10% - B37981M1102K054
 Order CAP 1000PF 100V CERAMIC MONO 10%-B37981M1102K054 online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1050-1-ND.
CAP 1500PF 100V CERAMIC MONO 10% - B37981M1152K054
 Order CAP 1500PF 100V CERAMIC MONO 10%-B37981M1152K054 online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1051-1-ND.
CAP 3300PF 100V CERAMIC MONO 10% - B37981M1332K054
 Order CAP 3300PF 100V CERAMIC MONO 10%-B37981M1332K054 online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1052-1-ND.
CAP 4700PF 100V CERAMIC MONO 10% - B37981M1472K054
 Order CAP 4700PF 100V CERAMIC MONO 10%-B37981M1472K054 online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1053-1-ND.
CAP 6800PF 100V CERAMIC MONO 10% - B37981M1682K054
 Order CAP 6800PF 100V CERAMIC MONO 10%-B37981M1682K054 online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1054-1-ND.
CAP .10UF 100V CERAMIC MONO 10% - B37987M1104K054
 Order CAP .10UF 100V CERAMIC MONO 10%-B37987M1104K054 online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1060-1-ND.
CAP .15UF 50V CERAMIC MONO 10% - B37987F5154K054
 Order CAP .15UF 50V CERAMIC MONO 10%-B37987F5154K054 online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1072-1-ND.
CAP 2200PF 100V CERAMIC MONO 10% - B37981M1222K054
 Order CAP 2200PF 100V CERAMIC MONO 10%-B37981M1222K054 online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1487-1-ND.
CAP .15UF 50V CERAMIC MONO 10% - B37987F5154K000
 Order CAP .15UF 50V CERAMIC MONO 10%-B37987F5154K000 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number P4957-ND.
CAP 680PF 100V CERAMIC MONO 10% - B37981M1681K054
 Order CAP 680PF 100V CERAMIC MONO 10%-B37981M1681K054 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1049-3-ND.
CAP 1000PF 100V CERAMIC MONO 10% - B37981M1102K054
 Order CAP 1000PF 100V CERAMIC MONO 10%-B37981M1102K054 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1050-3-ND.
CAP 1500PF 100V CERAMIC MONO 10% - B37981M1152K054
 Order CAP 1500PF 100V CERAMIC MONO 10%-B37981M1152K054 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1051-3-ND.