CAP 3300PF 50V CERAMIC MONO 5% - B37986G5332J054 - Capacitors

Digi-Key Part Number 495-1042-1-ND
Price Break
10
100
1000
Unit Price
0.301
0.2299
0.1591
Extended Price
3.01
22.99
159.10
Manufacturer Part NumberB37986G5332J054
Product DescriptionCAP 3300PF 50V CERAMIC MONO 5%
Quantity Available 13230
All prices are in GBP

CAP 3300PF 50V CERAMIC MONO 5% - B37986G5332J054 - Capacitors Details
Technical/Catalog InformationB37986G5332J054
VendorEPCOS Inc (VA)
CategoryCapacitors
Capacitance3300pF
Voltage - Rated50V
Tolerance±5%
Package / CaseRadial
Temperature CoefficientC0G, NP0
PackagingCut Tape (CT)
FeaturesGeneral Purpose
Lead Spacing0.197" (5.00mm)
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B37986G5332J054
B37986G5332J054
495 1042 1 ND
49510421ND
495-1042-1

Purchase CAP 3300PF 50V CERAMIC MONO 5% - B37986G5332J054 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 3300PF 50V CERAMIC MONO 5% - B37986G5332J054
Capacitors

CAP 3300PF 50V CERAMIC MONO 5% - B37986G5332J054 (495-1042-1-ND)

Related parts Capacitors :
CAP 3300PF 50V CERAMIC MONO 5% - B37986G5332J054
 Order CAP 3300PF 50V CERAMIC MONO 5%-B37986G5332J054 online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1042-1-ND.
CAP 3300PF 50V CERAMIC MONO 5% - B37986G5332J054
 Order CAP 3300PF 50V CERAMIC MONO 5%-B37986G5332J054 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1042-3-ND.
CAP 3300PF 50V CERAMIC MONO 5% - B37986G5332J000
 Order CAP 3300PF 50V CERAMIC MONO 5%-B37986G5332J000 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number P4943-ND.
CAP 100PF 50V CERAMIC MONO 5% - B37979N5101J054
 Order CAP 100PF 50V CERAMIC MONO 5%-B37979N5101J054 online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1025-1-ND.
CAP 120PF 50V CERAMIC MONO 5% - B37979N5121J054
 Order CAP 120PF 50V CERAMIC MONO 5%-B37979N5121J054 online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1026-1-ND.
CAP 150PF 50V CERAMIC MONO 5% - B37979N5151J051
 Order CAP 150PF 50V CERAMIC MONO 5%-B37979N5151J051 online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1027-1-ND.
CAP 180PF 50V CERAMIC MONO 5% - B37979N5181J051
 Order CAP 180PF 50V CERAMIC MONO 5%-B37979N5181J051 online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1028-1-ND.
CAP 220PF 50V CERAMIC MONO 5% - B37979N5221J054
 Order CAP 220PF 50V CERAMIC MONO 5%-B37979N5221J054 online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1029-1-ND.
CAP 330PF 50V CERAMIC MONO 5% - B37979N5331J051
 Order CAP 330PF 50V CERAMIC MONO 5%-B37979N5331J051 online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1030-1-ND.
CAP 390PF 50V CERAMIC MONO 5% - B37979N5391J051
 Order CAP 390PF 50V CERAMIC MONO 5%-B37979N5391J051 online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1031-1-ND.
CAP 470PF 50V CERAMIC MONO 5% - B37979N5471J054
 Order CAP 470PF 50V CERAMIC MONO 5%-B37979N5471J054 online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1032-1-ND.
CAP 560PF 50V CERAMIC MONO 5% - B37979N5561J051
 Order CAP 560PF 50V CERAMIC MONO 5%-B37979N5561J051 online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1033-1-ND.
CAP 680PF 50V CERAMIC MONO 5% - B37979G5681J054
 Order CAP 680PF 50V CERAMIC MONO 5%-B37979G5681J054 online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1034-1-ND.
CAP 820PF 50V CERAMIC MONO 5% - B37979G5821J054
 Order CAP 820PF 50V CERAMIC MONO 5%-B37979G5821J054 online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1035-1-ND.
CAP 1000PF 50V CERAMIC MONO 5% - B37979G5102J054
 Order CAP 1000PF 50V CERAMIC MONO 5%-B37979G5102J054 online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1036-1-ND.