CAP 18PF 100V CERAMIC MONO 5% - B37979N1180J054 - Capacitors

Digi-Key Part Number 495-1003-1-ND
Price Break
10
100
1000
Unit Price
0.119
0.0908
0.06289
Extended Price
1.19
9.08
62.89
Manufacturer Part NumberB37979N1180J054
Product DescriptionCAP 18PF 100V CERAMIC MONO 5%
Quantity Available Non-Stock
All prices are in GBP

CAP 18PF 100V CERAMIC MONO 5% - B37979N1180J054 - Capacitors Details
Technical/Catalog InformationB37979N1180J054
VendorEPCOS Inc (VA)
CategoryCapacitors
Capacitance18pF
Voltage - Rated100V
Tolerance±5%
Package / CaseRadial
Temperature CoefficientC0G, NP0
PackagingCut Tape (CT)
FeaturesGeneral Purpose
Lead Spacing0.098" (2.50mm)
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B37979N1180J054
B37979N1180J054
495 1003 1 ND
49510031ND
495-1003-1

Purchase CAP 18PF 100V CERAMIC MONO 5% - B37979N1180J054 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 18PF 100V CERAMIC MONO 5% - B37979N1180J054
Capacitors

CAP 18PF 100V CERAMIC MONO 5% - B37979N1180J054 (495-1003-1-ND)

Related parts Capacitors :
CAP 18PF 100V CERAMIC MONO 5% - B37979N1180J054
 Order CAP 18PF 100V CERAMIC MONO 5%-B37979N1180J054 online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1003-1-ND.
CAP 18PF 100V CERAMIC MONO 5% - B37979N1180J054
 Order CAP 18PF 100V CERAMIC MONO 5%-B37979N1180J054 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1003-3-ND.
CAP 270PF 100V CERAMIC MONO 5% - B37979G1271J054
 Order CAP 270PF 100V CERAMIC MONO 5%-B37979G1271J054 online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1015-1-ND.
CAP 10PF 100V CERAMIC MONO 5% - B37979N1100J054
 Order CAP 10PF 100V CERAMIC MONO 5%-B37979N1100J054 online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1000-1-ND.
CAP 12PF 100V CERAMIC MONO 5% - B37979N1120J054
 Order CAP 12PF 100V CERAMIC MONO 5%-B37979N1120J054 online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1001-1-ND.
CAP 15PF 100V CERAMIC MONO 5% - B37979N1150J054
 Order CAP 15PF 100V CERAMIC MONO 5%-B37979N1150J054 online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1002-1-ND.
CAP 22PF 100V CERAMIC MONO 5% - B37979N1220J054
 Order CAP 22PF 100V CERAMIC MONO 5%-B37979N1220J054 online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1004-1-ND.
CAP 27PF 100V CERAMIC MONO 5% - B37979N1270J054
 Order CAP 27PF 100V CERAMIC MONO 5%-B37979N1270J054 online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1005-1-ND.
CAP 33PF 100V CERAMIC MONO 5% - B37979N1330J054
 Order CAP 33PF 100V CERAMIC MONO 5%-B37979N1330J054 online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1006-1-ND.
CAP 39PF 100V CERAMIC MONO 5% - B37979N1390J054
 Order CAP 39PF 100V CERAMIC MONO 5%-B37979N1390J054 online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1007-1-ND.
CAP 47PF 100V CERAMIC MONO 5% - B37979N1470J054
 Order CAP 47PF 100V CERAMIC MONO 5%-B37979N1470J054 online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1008-1-ND.
CAP 56PF 100V CERAMIC MONO 5% - B37979N1560J054
 Order CAP 56PF 100V CERAMIC MONO 5%-B37979N1560J054 online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1009-1-ND.
CAP 68PF 100V CERAMIC MONO 5% - B37979N1680J054
 Order CAP 68PF 100V CERAMIC MONO 5%-B37979N1680J054 online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1010-1-ND.
CAP 82PF 100V CERAMIC MONO 5% - B37979N1820J054
 Order CAP 82PF 100V CERAMIC MONO 5%-B37979N1820J054 online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1011-1-ND.
CAP 100PF 100V CERAMIC MONO 5% - B37979N1101J054
 Order CAP 100PF 100V CERAMIC MONO 5%-B37979N1101J054 online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1012-1-ND.