CAP .68UF 50V CERAMIC MONO 10% - B37984M5684K054 - Capacitors

Digi-Key Part Number 495-1076-1-ND
Price Break
10
100
1000
Unit Price
0.933
0.7139
0.49421
Extended Price
9.33
71.39
494.21
Manufacturer Part NumberB37984M5684K054
Product DescriptionCAP .68UF 50V CERAMIC MONO 10%
Quantity Available 6870
All prices are in GBP

CAP .68UF 50V CERAMIC MONO 10% - B37984M5684K054 - Capacitors Details
Technical/Catalog InformationB37984M5684K054
VendorEPCOS Inc (VA)
CategoryCapacitors
Capacitance0.68µF
Voltage - Rated50V
Tolerance±10%
Package / CaseRadial
Temperature CoefficientX7R
PackagingCut Tape (CT)
FeaturesGeneral Purpose
Lead Spacing0.197" (5.00mm)
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B37984M5684K054
B37984M5684K054
495 1076 1 ND
49510761ND
495-1076-1

Purchase CAP .68UF 50V CERAMIC MONO 10% - B37984M5684K054 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP .68UF 50V CERAMIC MONO 10% - B37984M5684K054
Capacitors

CAP .68UF 50V CERAMIC MONO 10% - B37984M5684K054 (495-1076-1-ND)

Related parts Capacitors :
CAP .68UF 50V CERAMIC MONO 10% - B37984M5684K054
 Order CAP .68UF 50V CERAMIC MONO 10%-B37984M5684K054 online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1076-1-ND.
CAP .68UF 50V CERAMIC MONO 10% - B37984M5684K054
 Order CAP .68UF 50V CERAMIC MONO 10%-B37984M5684K054 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1076-3-ND.
CAP .68UF 50V CERAMIC MONO 10% - B37984M5684K000
 Order CAP .68UF 50V CERAMIC MONO 10%-B37984M5684K000 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number P4961-ND.
CAP .33UF 50V CERAMIC MONO 10% - B37984M5334K054
 Order CAP .33UF 50V CERAMIC MONO 10%-B37984M5334K054 online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1074-1-ND.
CAP .47UF 50V CERAMIC MONO 10% - B37984M5474K054
 Order CAP .47UF 50V CERAMIC MONO 10%-B37984M5474K054 online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1075-1-ND.
CAP 1.0UF 50V CERAMIC MONO 10% - B37984M5105K054
 Order CAP 1.0UF 50V CERAMIC MONO 10%-B37984M5105K054 online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1077-1-ND.
CAP 3300PF 50V CERAMIC MONO 10% - B37981M5332K051
 Order CAP 3300PF 50V CERAMIC MONO 10%-B37981M5332K051 online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1062-1-ND.
CAP 4700PF 50V CERAMIC MONO 10% - B37981M5472K054
 Order CAP 4700PF 50V CERAMIC MONO 10%-B37981M5472K054 online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1063-1-ND.
CAP 10000PF 50V CERAMIC MONO 10% - B37981M5103K054
 Order CAP 10000PF 50V CERAMIC MONO 10%-B37981M5103K054 online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1065-1-ND.
CAP 15000PF 50V CERAMIC MONO 10% - B37981M5153K054
 Order CAP 15000PF 50V CERAMIC MONO 10%-B37981M5153K054 online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1066-1-ND.
CAP 22000PF 50V CERAMIC MONO 10% - B37981M5223K054
 Order CAP 22000PF 50V CERAMIC MONO 10%-B37981M5223K054 online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1067-1-ND.
CAP 33000PF 50V CERAMIC MONO 10% - B37981F5333K054
 Order CAP 33000PF 50V CERAMIC MONO 10%-B37981F5333K054 online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1068-1-ND.
CAP 47000PF 50V CERAMIC MONO 10% - B37981F5473K054
 Order CAP 47000PF 50V CERAMIC MONO 10%-B37981F5473K054 online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1069-1-ND.
CAP 68000PF 50V CERAMIC MONO 10% - B37987F5683K054
 Order CAP 68000PF 50V CERAMIC MONO 10%-B37987F5683K054 online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1070-1-ND.
CAP .10UF 50V CERAMIC MONO 10% - B37987F5104K054
 Order CAP .10UF 50V CERAMIC MONO 10%-B37987F5104K054 online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1071-1-ND.