CAP .22UF 50V CERAMIC MONO 20% - B37988N5224M054

Digi-Key Part Number 495-1082-3-ND
Price Break
2500
10000
25000
Unit Price
0.04367
0.03785
0.03552
Extended Price
109.17
378.50
888.00
Manufacturer Part NumberB37988N5224M054
Product DescriptionCAP .22UF 50V CERAMIC MONO 20%
Quantity Available Non-Stock
All prices are in GBP

CAP .22UF 50V CERAMIC MONO 20% - B37988N5224M054 Details
Technical/Catalog InformationB37988N5224M054
VendorEPCOS Inc
CategoryCapacitors
Capacitance0.22µF
Voltage - Rated50V
Tolerance±20%
Package / CaseRadial
Temperature CoefficientZ5U
PackagingTape & Box (TB)
FeaturesGeneral Purpose
Lead Spacing0.098" (2.50mm)
Operating Temperature-30°C ~ 85°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B37988N5224M054
B37988N5224M054
495 1082 3 ND
49510823ND
495-1082-3

Purchase CAP .22UF 50V CERAMIC MONO 20% - B37988N5224M054
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP .22UF 50V CERAMIC MONO 20% - B37988N5224M054
CAP .22UF 50V CERAMIC MONO 20% - B37988N5224M054

CAP .22UF 50V CERAMIC MONO 20% - B37988N5224M054 (495-1082-3-ND)

Related parts :
CAP .22UF 50V CERAMIC MONO 20% - B37988N5224M054
 Order CAP .22UF 50V CERAMIC MONO 20%-B37988N5224M054 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1082-3-ND.
CAP .22UF 50V CERAMIC MONO 20% - B37988N5224M054
 Order CAP .22UF 50V CERAMIC MONO 20%-B37988N5224M054 online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1082-1-ND.
CAP .22UF 50V CERAMIC MONO 20% - B37988N5224M000
 Order CAP .22UF 50V CERAMIC MONO 20%-B37988N5224M000 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number P4966-ND.
CAP 2.2UF 50V CERAMIC MONO 20% - B37985N5225M000
 Order CAP 2.2UF 50V CERAMIC MONO 20%-B37985N5225M000 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number P4969-ND.
CAP 2.2UF 50V CERAMIC MONO 20% - B37985N5225M054
 Order CAP 2.2UF 50V CERAMIC MONO 20%-B37985N5225M054 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1084-3-ND.
CAP 2.2UF 50V CERAMIC MONO 20% - B37985N5225M054
 Order CAP 2.2UF 50V CERAMIC MONO 20%-B37985N5225M054 online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1084-1-ND.
CAP .22UF 50V CERAMIC MONO 10% - B37987F5224K000
 Order CAP .22UF 50V CERAMIC MONO 10%-B37987F5224K000 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number P4958-ND.
CAP .01UF 50V CERAMIC MONO 20% - B37982N5103M000
 Order CAP .01UF 50V CERAMIC MONO 20%-B37982N5103M000 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number P4963-ND.
CAP .022UF 50V CERAMIC MONO 20% - B37982N5223M000
 Order CAP .022UF 50V CERAMIC MONO 20%-B37982N5223M000 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number P4964-ND.
CAP .047UF 50V CERAMIC MONO 20% - B37982N5473M000
 Order CAP .047UF 50V CERAMIC MONO 20%-B37982N5473M000 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number P4965-ND.
CAP .47UF 50V CERAMIC MONO 20% - B37988G5474M000
 Order CAP .47UF 50V CERAMIC MONO 20%-B37988G5474M000 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number P4967-ND.
CAP 1.0UF 50V CERAMIC MONO 20% - B37988G5105M000
 Order CAP 1.0UF 50V CERAMIC MONO 20%-B37988G5105M000 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number P4968-ND.
CAP .22UF 50V CERAMIC MONO 10% - B37987F5224K054
 Order CAP .22UF 50V CERAMIC MONO 10%-B37987F5224K054 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1073-3-ND.
CAP 10000PF 50V CERAMIC MONO 20% - B37982N5103M054
 Order CAP 10000PF 50V CERAMIC MONO 20%-B37982N5103M054 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1078-3-ND.
CAP 22000PF 50V CERAMIC MONO 20% - B37982N5223M054
 Order CAP 22000PF 50V CERAMIC MONO 20%-B37982N5223M054 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1079-3-ND.