CAP 1.0UF 50V CERAMIC MONO 10% - B37984M5105K054

Digi-Key Part Number 495-1077-3-ND
Price Break
2000
10000
24000
Unit Price
0.44366
0.3845
0.36084
Extended Price
887.32
3845.00
8660.16
Manufacturer Part NumberB37984M5105K054
Product DescriptionCAP 1.0UF 50V CERAMIC MONO 10%
Quantity Available 24000
All prices are in GBP

CAP 1.0UF 50V CERAMIC MONO 10% - B37984M5105K054 Details
Technical/Catalog InformationB37984M5105K054
VendorEPCOS Inc
CategoryCapacitors
Capacitance1.0µF
Voltage - Rated50V
Tolerance±10%
Package / CaseRadial
Temperature CoefficientX7R
PackagingTape & Box (TB)
FeaturesGeneral Purpose
Lead Spacing0.197" (5.00mm)
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B37984M5105K054
B37984M5105K054
495 1077 3 ND
49510773ND
495-1077-3

Purchase CAP 1.0UF 50V CERAMIC MONO 10% - B37984M5105K054
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 1.0UF 50V CERAMIC MONO 10% - B37984M5105K054
CAP 1.0UF 50V CERAMIC MONO 10% - B37984M5105K054

CAP 1.0UF 50V CERAMIC MONO 10% - B37984M5105K054 (495-1077-3-ND)

Related parts :
CAP 1.0UF 50V CERAMIC MONO 10% - B37984M5105K054
 Order CAP 1.0UF 50V CERAMIC MONO 10%-B37984M5105K054 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1077-3-ND.
CAP 1.0UF 50V CERAMIC MONO 10% - B37984M5105K054
 Order CAP 1.0UF 50V CERAMIC MONO 10%-B37984M5105K054 online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1077-1-ND.
CAP 1.0UF 50V CERAMIC MONO 10% - B37984M5105K000
 Order CAP 1.0UF 50V CERAMIC MONO 10%-B37984M5105K000 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number P4962-ND.
CAP .10UF 50V CERAMIC MONO 10% - B37987F5104K054
 Order CAP .10UF 50V CERAMIC MONO 10%-B37987F5104K054 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1071-3-ND.
CAP .10UF 50V CERAMIC MONO 10% - B37987F5104K054
 Order CAP .10UF 50V CERAMIC MONO 10%-B37987F5104K054 online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1071-1-ND.
CAP 3300PF 50V CERAMIC MONO 10% - B37981M5332K000
 Order CAP 3300PF 50V CERAMIC MONO 10%-B37981M5332K000 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number P4949-ND.
CAP 4700PF 50V CERAMIC MONO 10% - B37981M5472K000
 Order CAP 4700PF 50V CERAMIC MONO 10%-B37981M5472K000 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number P4950-ND.
CAP 6800PF 50V CERAMIC MONO 10% - B37981M5682K000
 Order CAP 6800PF 50V CERAMIC MONO 10%-B37981M5682K000 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number P4951-ND.
CAP .015UF 50V CERAMIC MONO 10% - B37981M5153K000
 Order CAP .015UF 50V CERAMIC MONO 10%-B37981M5153K000 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number P4952-ND.
CAP .022UF 50V CERAMIC MONO 10% - B37981M5223K000
 Order CAP .022UF 50V CERAMIC MONO 10%-B37981M5223K000 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number P4953-ND.
CAP .033UF 50V CERAMIC MONO 10% - B37981F5333K000
 Order CAP .033UF 50V CERAMIC MONO 10%-B37981F5333K000 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number P4954-ND.
CAP .047UF 50V CERAMIC MONO 10% - B37981F5473K000
 Order CAP .047UF 50V CERAMIC MONO 10%-B37981F5473K000 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number P4955-ND.
CAP .068UF 50V CERAMIC MONO 10% - B37987F5683K000
 Order CAP .068UF 50V CERAMIC MONO 10%-B37987F5683K000 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number P4956-ND.
CAP .15UF 50V CERAMIC MONO 10% - B37987F5154K000
 Order CAP .15UF 50V CERAMIC MONO 10%-B37987F5154K000 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number P4957-ND.
CAP .22UF 50V CERAMIC MONO 10% - B37987F5224K000
 Order CAP .22UF 50V CERAMIC MONO 10%-B37987F5224K000 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number P4958-ND.