CAP 3300PF 50V CERAMIC MONO 5% - B37986G5332J054 - Capacitors

Digi-Key Part Number 495-1042-3-ND
Price Break
2500
10000
25000
Unit Price
0.0825
0.07128
0.06732
Extended Price
206.25
712.80
1683.00
Manufacturer Part NumberB37986G5332J054
Product DescriptionCAP 3300PF 50V CERAMIC MONO 5%
Quantity Available 10000
All prices are in GBP

CAP 3300PF 50V CERAMIC MONO 5% - B37986G5332J054 - Capacitors Details
Technical/Catalog InformationB37986G5332J054
VendorEPCOS Inc
CategoryCapacitors
Capacitance3300pF
Voltage - Rated50V
Tolerance±5%
Package / CaseRadial
Temperature CoefficientC0G, NP0
PackagingTape & Box (TB)
FeaturesGeneral Purpose
Lead Spacing0.197" (5.00mm)
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B37986G5332J054
B37986G5332J054
495 1042 3 ND
49510423ND
495-1042-3

Purchase CAP 3300PF 50V CERAMIC MONO 5% - B37986G5332J054 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 3300PF 50V CERAMIC MONO 5% - B37986G5332J054
Capacitors

CAP 3300PF 50V CERAMIC MONO 5% - B37986G5332J054 (495-1042-3-ND)

Related parts Capacitors :
CAP 3300PF 50V CERAMIC MONO 5% - B37986G5332J054
 Order CAP 3300PF 50V CERAMIC MONO 5%-B37986G5332J054 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1042-3-ND.
CAP 3300PF 50V CERAMIC MONO 5% - B37986G5332J054
 Order CAP 3300PF 50V CERAMIC MONO 5%-B37986G5332J054 online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1042-1-ND.
CAP 3300PF 50V CERAMIC MONO 5% - B37986G5332J000
 Order CAP 3300PF 50V CERAMIC MONO 5%-B37986G5332J000 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number P4943-ND.
CAP 100PF 50V CERAMIC MONO 5% - B37979N5101J000
 Order CAP 100PF 50V CERAMIC MONO 5%-B37979N5101J000 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number P4925-ND.
CAP 120PF 50V CERAMIC MONO 5% - B37979N5121J000
 Order CAP 120PF 50V CERAMIC MONO 5%-B37979N5121J000 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number P4926-ND.
CAP 150PF 50V CERAMIC MONO 5% - B37979N5151J000
 Order CAP 150PF 50V CERAMIC MONO 5%-B37979N5151J000 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number P4927-ND.
CAP 180PF 50V CERAMIC MONO 5% - B37979N5181J000
 Order CAP 180PF 50V CERAMIC MONO 5%-B37979N5181J000 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number P4928-ND.
CAP 220PF 50V CERAMIC MONO 5% - B37979N5221J000
 Order CAP 220PF 50V CERAMIC MONO 5%-B37979N5221J000 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number P4929-ND.
CAP 270PF 50V CERAMIC MONO 5% - B37979N5271J000
 Order CAP 270PF 50V CERAMIC MONO 5%-B37979N5271J000 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number P4930-ND.
CAP 330PF 50V CERAMIC MONO 5% - B37979N5331J000
 Order CAP 330PF 50V CERAMIC MONO 5%-B37979N5331J000 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number P4931-ND.
CAP 390PF 50V CERAMIC MONO 5% - B37979N5391J000
 Order CAP 390PF 50V CERAMIC MONO 5%-B37979N5391J000 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number P4932-ND.
CAP 470PF 50V CERAMIC MONO 5% - B37979N5471J000
 Order CAP 470PF 50V CERAMIC MONO 5%-B37979N5471J000 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number P4933-ND.
CAP 560PF 50V CERAMIC MONO 5% - B37979N5561J000
 Order CAP 560PF 50V CERAMIC MONO 5%-B37979N5561J000 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number P4934-ND.
CAP 680PF 50V CERAMIC MONO 5% - B37979G5681J000
 Order CAP 680PF 50V CERAMIC MONO 5%-B37979G5681J000 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number P4935-ND.
CAP 820PF 50V CERAMIC MONO 5% - B37979G5821J000
 Order CAP 820PF 50V CERAMIC MONO 5%-B37979G5821J000 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number P4936-ND.