CAP 10PF 100V CERAMIC MONO 5% - B37979N1100J054

Digi-Key Part Number 495-1000-3-ND
Price Break
2500
10000
25000
Unit Price
0.03432
0.0297
0.02772
Extended Price
85.80
297.00
693.00
Manufacturer Part NumberB37979N1100J054
Product DescriptionCAP 10PF 100V CERAMIC MONO 5%
Quantity Available 15000
All prices are in GBP

CAP 10PF 100V CERAMIC MONO 5% - B37979N1100J054 Details
Technical/Catalog InformationB37979N1100J054
VendorEPCOS Inc
CategoryCapacitors
Capacitance10pF
Voltage - Rated100V
Tolerance±5%
Package / CaseRadial
Temperature CoefficientC0G, NP0
PackagingTape & Box (TB)
FeaturesGeneral Purpose
Lead Spacing0.098" (2.50mm)
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B37979N1100J054
B37979N1100J054
495 1000 3 ND
49510003ND
495-1000-3

Purchase CAP 10PF 100V CERAMIC MONO 5% - B37979N1100J054
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 10PF 100V CERAMIC MONO 5% - B37979N1100J054
CAP 10PF 100V CERAMIC MONO 5% - B37979N1100J054

CAP 10PF 100V CERAMIC MONO 5% - B37979N1100J054 (495-1000-3-ND)

Related parts :
CAP 10PF 100V CERAMIC MONO 5% - B37979N1100J054
 Order CAP 10PF 100V CERAMIC MONO 5%-B37979N1100J054 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1000-3-ND.
CAP 10PF 100V CERAMIC MONO 5% - B37979N1100J054
 Order CAP 10PF 100V CERAMIC MONO 5%-B37979N1100J054 online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1000-1-ND.
CAP 12PF 100V CERAMIC MONO 5% - B37979N1120J054
 Order CAP 12PF 100V CERAMIC MONO 5%-B37979N1120J054 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1001-3-ND.
CAP 15PF 100V CERAMIC MONO 5% - B37979N1150J054
 Order CAP 15PF 100V CERAMIC MONO 5%-B37979N1150J054 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1002-3-ND.
CAP 18PF 100V CERAMIC MONO 5% - B37979N1180J054
 Order CAP 18PF 100V CERAMIC MONO 5%-B37979N1180J054 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1003-3-ND.
CAP 22PF 100V CERAMIC MONO 5% - B37979N1220J054
 Order CAP 22PF 100V CERAMIC MONO 5%-B37979N1220J054 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1004-3-ND.
CAP 27PF 100V CERAMIC MONO 5% - B37979N1270J054
 Order CAP 27PF 100V CERAMIC MONO 5%-B37979N1270J054 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1005-3-ND.
CAP 33PF 100V CERAMIC MONO 5% - B37979N1330J054
 Order CAP 33PF 100V CERAMIC MONO 5%-B37979N1330J054 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1006-3-ND.
CAP 39PF 100V CERAMIC MONO 5% - B37979N1390J054
 Order CAP 39PF 100V CERAMIC MONO 5%-B37979N1390J054 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1007-3-ND.
CAP 47PF 100V CERAMIC MONO 5% - B37979N1470J054
 Order CAP 47PF 100V CERAMIC MONO 5%-B37979N1470J054 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1008-3-ND.
CAP 56PF 100V CERAMIC MONO 5% - B37979N1560J054
 Order CAP 56PF 100V CERAMIC MONO 5%-B37979N1560J054 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1009-3-ND.
CAP 68PF 100V CERAMIC MONO 5% - B37979N1680J054
 Order CAP 68PF 100V CERAMIC MONO 5%-B37979N1680J054 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1010-3-ND.
CAP 82PF 100V CERAMIC MONO 5% - B37979N1820J054
 Order CAP 82PF 100V CERAMIC MONO 5%-B37979N1820J054 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1011-3-ND.
CAP 100PF 100V CERAMIC MONO 5% - B37979N1101J054
 Order CAP 100PF 100V CERAMIC MONO 5%-B37979N1101J054 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1012-3-ND.
CAP 150PF 100V CERAMIC MONO 5% - B37979N1151J054
 Order CAP 150PF 100V CERAMIC MONO 5%-B37979N1151J054 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1013-3-ND.