IC FLASH MEM 32MBIT 3V 48-TSOP - M29DW323DB70N6 - Integrated Circuits (ICs)

Digi-Key Part Number 497-1699-ND
Price Break
1
10
100
250
500
1000
2500
5000
10000
Unit Price
5.6
5.11
4.0391
3.40648
3.16316
3.10233
3.06583
3.0415
2.98067
Extended Price
5.60
51.10
403.91
851.62
1581.58
3102.33
7664.57
15207.50
29806.70
Manufacturer Part NumberM29DW323DB70N6
Product DescriptionIC FLASH MEM 32MBIT 3V 48-TSOP
Quantity Available 965
All prices are in GBP

IC FLASH MEM 32MBIT 3V 48-TSOP - M29DW323DB70N6 - Integrated Circuits (ICs) Details
Technical/Catalog InformationM29DW323DB70N6
VendorSTMicroelectronics
CategoryIntegrated Circuits (ICs)
Memory TypeFLASH - Nor
Memory Size32M (4Mx8, 2Mx16)
Speed70nS
InterfaceParallel
Package / Case48-TSOP
PackagingTray
Voltage - Supply2.7 V ~ 3.6 V
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names M29DW323DB70N6
M29DW323DB70N6
497 1699 ND
4971699ND
497-1699

Purchase IC FLASH MEM 32MBIT 3V 48-TSOP - M29DW323DB70N6 - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC FLASH MEM 32MBIT 3V 48-TSOP - M29DW323DB70N6
Integrated Circuits (ICs)

IC FLASH MEM 32MBIT 3V 48-TSOP - M29DW323DB70N6 (497-1699-ND)

Related parts Integrated Circuits (ICs):
IC FLASH MEM 32MBIT 3V 48-TSOP - M29DW323DB70N6
 Order IC FLASH MEM 32MBIT 3V 48-TSOP-M29DW323DB70N6 online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1699-ND.
IC FLASH MEM 32MBIT 3V 48-TFBGA - M29W320DB70ZA6
 Order IC FLASH MEM 32MBIT 3V 48-TFBGA-M29W320DB70ZA6 online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3605-ND.
IC FLASH MEM 64MBIT 3V 48-TSOP - M29W640FT70N6E
 Order IC FLASH MEM 64MBIT 3V 48-TSOP-M29W640FT70N6E online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5033-ND.
IC FLASH MEM 64MBIT 3V 48-TFBGA - M29W640FT70ZA6E
 Order IC FLASH MEM 64MBIT 3V 48-TFBGA-M29W640FT70ZA6E online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5034-ND.
IC FLASH MEM 128MBIT 3V 56-TSOP - M29W128FL70N6E
 Order IC FLASH MEM 128MBIT 3V 56-TSOP-M29W128FL70N6E online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5530-ND.
IC FLASH MEM 8MBIT 70NS 48-TSOP - M29F800DB70N1
 Order IC FLASH MEM 8MBIT 70NS 48-TSOP-M29F800DB70N1 online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M29F800DB70N1-ND.
IC FLASH MEM 8MBIT 3V 32-TSOP - M50FW080NB5TG
 Order IC FLASH MEM 8MBIT 3V 32-TSOP-M50FW080NB5TG online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M50FW080NB5TG-ND.
IC FLASH MEM NAND 2GBIT 48-TSOP - NAND02GW3B2CN6E
 Order IC FLASH MEM NAND 2GBIT 48-TSOP-NAND02GW3B2CN6E online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number NAND02GW3B2CN6E-ND.
IC FLASH MEM 64MBIT 2.7V 48-TSOP - AT49BV642D-70TU
 Order IC FLASH MEM 64MBIT 2.7V 48-TSOP-AT49BV642D-70TU online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV642D-70TU-ND.
IC FLASH MEM 32MBIT 70NS 47TFBGA - M28W320FCT70ZB6F
 Order IC FLASH MEM 32MBIT 70NS 47TFBGA-M28W320FCT70ZB6F online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M28W320FCT70ZB6F-ND.
IC FLASH MEM 32MBIT 70NS 48TFBGA - M29DW323DB70ZE6E
 Order IC FLASH MEM 32MBIT 70NS 48TFBGA-M29DW323DB70ZE6E online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M29DW323DB70ZE6E-ND.
IC FLASH MEM 1MBIT 70NS 32-TSOP - M29F010B70N6E
 Order IC FLASH MEM 1MBIT 70NS 32-TSOP-M29F010B70N6E online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M29F010B70N6E-ND.
IC FLASH MEM 4MBIT 70NS 32-TSOP - M29F040B70N6E
 Order IC FLASH MEM 4MBIT 70NS 32-TSOP-M29F040B70N6E online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M29F040B70N6E-ND.
IC FLASH MEM 8MBIT 70NS 48-TFBGA - M29W800DB70ZE6E
 Order IC FLASH MEM 8MBIT 70NS 48-TFBGA-M29W800DB70ZE6E online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M29W800DB70ZE6E-ND.
IC FLASH MEM 16MBIT 3V 46-BGA - GE28F160C3TD70
 Order IC FLASH MEM 16MBIT 3V 46-BGA-GE28F160C3TD70 online from Digi-Key. Manufactured by Intel. Digi-Key part number 853978-ND.