IC EPROM 4MBIT OTP 120NS 32-PLCC - M27C4001-12C1 - Integrated Circuits (ICs)

Digi-Key Part Number 497-1660-5-ND
Price Break
1
10
100
250
500
1000
2500
5000
10000
Unit Price
2.58
2.244
1.6709
1.4322
1.33672
1.26988
1.22214
1.1935
1.16963
Extended Price
2.58
22.44
167.09
358.05
668.36
1269.88
3055.35
5967.50
11696.30
Manufacturer Part NumberM27C4001-12C1
Product DescriptionIC EPROM 4MBIT OTP 120NS 32-PLCC
Quantity Available 0
All prices are in GBP

IC EPROM 4MBIT OTP 120NS 32-PLCC - M27C4001-12C1 - Integrated Circuits (ICs) Details
Technical/Catalog InformationM27C4001-12C1
VendorSTMicroelectronics
CategoryIntegrated Circuits (ICs)
Memory TypeOTP EPROM
Memory Size4M (512K x 8)
Speed120nS
InterfaceParallel
Package / Case32-PLCC
PackagingTube
Voltage - Supply4.5 V ~ 5.5 V
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names M27C4001 12C1
M27C400112C1
497 1660 5 ND
49716605ND
497-1660-5

Purchase IC EPROM 4MBIT OTP 120NS 32-PLCC - M27C4001-12C1 - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC EPROM 4MBIT OTP 120NS 32-PLCC - M27C4001-12C1
Integrated Circuits (ICs)

IC EPROM 4MBIT OTP 120NS 32-PLCC - M27C4001-12C1 (497-1660-5-ND)

Related parts Integrated Circuits (ICs):
IC EPROM 4MBIT OTP 120NS 32-PLCC - M27C4001-12C1
 Order IC EPROM 4MBIT OTP 120NS 32-PLCC-M27C4001-12C1 online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1660-5-ND.
IC EPROM 4MBIT OTP 80NS 32-PLCC - M27W401-80K6
 Order IC EPROM 4MBIT OTP 80NS 32-PLCC-M27W401-80K6 online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1693-5-ND.
IC EPROM 1MBIT OTP 120NS 32-PDIP - M27C1001-12B1
 Order IC EPROM 1MBIT OTP 120NS 32-PDIP-M27C1001-12B1 online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1628-5-ND.
IC EPROM 256KBIT OTP 32-PLCC - M27C256B-12C1
 Order IC EPROM 256KBIT OTP 32-PLCC-M27C256B-12C1 online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1644-5-ND.
IC EPROM 4MBIT 80NS OTP 44-PLCC - M27C4002-80C6
 Order IC EPROM 4MBIT 80NS OTP 44-PLCC-M27C4002-80C6 online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M27C4002-80C6-ND.
IC EPROM 3V 2M 120NS OTP 32PLCC - AT27LV020A-12JI
 Order IC EPROM 3V 2M 120NS OTP 32PLCC-AT27LV020A-12JI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27LV020A-12JI-ND.
IC EPROM 1MBIT UV 100NS 32-FDIP - M27C1001-10F1
 Order IC EPROM 1MBIT UV 100NS 32-FDIP-M27C1001-10F1 online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1627-5-ND.
IC EPROM 256KBIT UV 120NS 28FDIP - M27C256B-12F6
 Order IC EPROM 256KBIT UV 120NS 28FDIP-M27C256B-12F6 online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1647-5-ND.
EPROM 128K OTP 120NS 32PLCC - 27C128-12/L
 Order EPROM 128K OTP 120NS 32PLCC-27C128-12/L online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 27C128-12/L-ND.
IC EPROM 2 MEG 120NS 32 CDIP - AM27C020-120DC
 Order IC EPROM 2 MEG 120NS 32 CDIP-AM27C020-120DC online from Digi-Key. Manufactured by AMD. Digi-Key part number AM27C020-120DC-ND.
IC EPROM 2M OTP 32DIP - AT27C020-55PU
 Order IC EPROM 2M OTP 32DIP-AT27C020-55PU online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C020-55PU-ND.
IC EPROM 4M OTP 44PLCC - AT27C4096-55JU
 Order IC EPROM 4M OTP 44PLCC-AT27C4096-55JU online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C4096-55JU-ND.
IC EPROM 4 MEG 120NS OTP 32 PLCC - AM27C040-120JC
 Order IC EPROM 4 MEG 120NS OTP 32 PLCC-AM27C040-120JC online from Digi-Key. Manufactured by AMD. Digi-Key part number AM27C040-120JC-ND.
IC EPROM 2MBIT 70NS 32-PLCC - M27C2001-70C6
 Order IC EPROM 2MBIT 70NS 32-PLCC-M27C2001-70C6 online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M27C2001-70C6-ND.
IC EPROM 256K 120NS OTP 28DIP - AT27C256R-12PC
 Order IC EPROM 256K 120NS OTP 28DIP-AT27C256R-12PC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C256R-12PC-ND.