IC OP AMP SGL 8-DIP - LM301AN - Integrated Circuits (ICs)

Digi-Key Part Number 497-1568-5-ND
Price Break
1
10
100
250
500
1000
2500
Unit Price
0.59
0.468
0.3988
0.35752
0.33
0.26125
0.24062
Extended Price
0.59
4.68
39.88
89.38
165.00
261.25
601.55
Manufacturer Part NumberLM301AN
Product DescriptionIC OP AMP SGL 8-DIP
Quantity Available 1200
All prices are in GBP

IC OP AMP SGL 8-DIP - LM301AN - Integrated Circuits (ICs) Details
Technical/Catalog InformationLM301AN
VendorSTMicroelectronics
CategoryIntegrated Circuits (ICs)
PackagingTube
Amplifier TypeGeneral Purpose
Number of Circuits1 - Single
Package / Case8-DIP
Slew Rate0.5 V/µs
Gain Bandwidth Product1MHz
Current - Supply3mA
Current - Output/Channel50mA
Voltage - Supply, Single/Dual (±)±5 V ~ 22 V
Output Type-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names LM301AN
LM301AN
497 1568 5 ND
49715685ND
497-1568-5

Purchase IC OP AMP SGL 8-DIP - LM301AN - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC OP AMP SGL 8-DIP - LM301AN
Integrated Circuits (ICs)

IC OP AMP SGL 8-DIP - LM301AN (497-1568-5-ND)

Related parts Integrated Circuits (ICs):
IC OP AMP SGL 8-DIP - LM301AN
 Order IC OP AMP SGL 8-DIP-LM301AN online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1568-5-ND.
IC OP AMP DUAL 8-DIP - LM833N
 Order IC OP AMP DUAL 8-DIP-LM833N online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1598-5-ND.
IC OP AMP DUAL 8-DIP - LM1458N/NOPB
 Order IC OP AMP DUAL 8-DIP-LM1458N/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1458NNS-ND.
IC OP AMP DUAL 8-DIP - NE5532N
 Order IC OP AMP DUAL 8-DIP-NE5532N online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NE5532N-ND.
IC OP AMP SGL GEN PURP 8-DIP - UA741CN
 Order IC OP AMP SGL GEN PURP 8-DIP-UA741CN online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number UA741CNST-ND.
IC OP AMP SGL R-R I/O LP SOT23-5 - LMV321ILT
 Order IC OP AMP SGL R-R I/O LP SOT23-5-LMV321ILT online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4941-1-ND.
IC OP AMP DUAL 8-SOIC - LM1458M/NOPB
 Order IC OP AMP DUAL 8-SOIC-LM1458M/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1458M-ND.
IC INTRUMENT AMP PREC 8-DIP - AMP04EPZ
 Order IC INTRUMENT AMP PREC 8-DIP-AMP04EPZ online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AMP04EPZ-ND.
IC OP AMP DUAL 8-SOP - NE5532D
 Order IC OP AMP DUAL 8-SOP-NE5532D online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NE5532D-ND.
IC OP AMP R-R DUAL 8-DIP - TS912IN
 Order IC OP AMP R-R DUAL 8-DIP-TS912IN online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TS912IN-ND.
IC OP AMP DUAL BIPOLAR 8-DIP - TSH22IN
 Order IC OP AMP DUAL BIPOLAR 8-DIP-TSH22IN online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TSH22IN-ND.
IC OP AMP WB DUAL JFET IN 8-DIP - LF353N/NOPB
 Order IC OP AMP WB DUAL JFET IN 8-DIP-LF353N/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LF353NNS-ND.
IC OP AMP MONO WB JFET IN 8-DIP - LF356N/NOPB
 Order IC OP AMP MONO WB JFET IN 8-DIP-LF356N/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LF356N-ND.
IC OP AMP HIGH SLEW RATE 8-DIP - LM318N/NOPB
 Order IC OP AMP HIGH SLEW RATE 8-DIP-LM318N/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM318N-ND.
IC OP AMP HI PERFORMANCE 8-DIP - LM741CN/NOPB
 Order IC OP AMP HI PERFORMANCE 8-DIP-LM741CN/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM741CNNS-ND.