CAP 220UF 100V ELECT VZ RADIAL - UVZ2A221MHH - Capacitors

Digi-Key Part Number UVZ2A221MHH-ND
Price Break
300
Unit Price
0.2229
Extended Price
66.87
Manufacturer Part NumberUVZ2A221MHH
Product DescriptionCAP 220UF 100V ELECT VZ RADIAL
Quantity Available 0
All prices are in GBP

CAP 220UF 100V ELECT VZ RADIAL - UVZ2A221MHH - Capacitors Details
Technical/Catalog InformationUVZ2A221MHH
VendorNichicon
CategoryCapacitors
Capacitance220µF
Voltage - Rated100V
Tolerance±20%
SeriesVZ
Package / CaseRadial
PackagingBulk
FeaturesGeneral Purpose
Maximum Temperature-55°C ~ 105°C
Lead Spacing0.197" (5.00mm)
ESR (Equivalent Series Resistance)-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names UVZ2A221MHH
UVZ2A221MHH

Purchase CAP 220UF 100V ELECT VZ RADIAL - UVZ2A221MHH - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 220UF 100V ELECT VZ RADIAL - UVZ2A221MHH
Capacitors

CAP 220UF 100V ELECT VZ RADIAL - UVZ2A221MHH (UVZ2A221MHH-ND)

Related parts Capacitors :
CAP 220UF 100V ELECT VZ RADIAL - UVZ2A221MHH
 Order CAP 220UF 100V ELECT VZ RADIAL-UVZ2A221MHH online from Digi-Key. Manufactured by Nichicon. Digi-Key part number UVZ2A221MHH-ND.
CAP 220UF 35V ELECT VZ RADIAL - UVZ1V221MPD
 Order CAP 220UF 35V ELECT VZ RADIAL-UVZ1V221MPD online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1319-ND.
CAP 10UF 100V ELECT VR RADIAL - UVR2A100MED
 Order CAP 10UF 100V ELECT VR RADIAL-UVR2A100MED online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1144-ND.
CAP 10UF 450V ELECT VZ RADIAL - UVZ2W100MHD
 Order CAP 10UF 450V ELECT VZ RADIAL-UVZ2W100MHD online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1458-ND.
CAP 220UF 25V ELECT PW RADIAL - UPW1E221MPD
 Order CAP 220UF 25V ELECT PW RADIAL-UPW1E221MPD online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1823-ND.
CAP 220UF 35V ELECT PW RADIAL - UPW1V221MPD
 Order CAP 220UF 35V ELECT PW RADIAL-UPW1V221MPD online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1863-ND.
CAP 100UF 100V ELECT PW RADIAL - UPW2A101MHD
 Order CAP 100UF 100V ELECT PW RADIAL-UPW2A101MHD online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1977-ND.
CAP 470UF 100V ELECT PW RADIAL - UPW2A471MHD
 Order CAP 470UF 100V ELECT PW RADIAL-UPW2A471MHD online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1985-ND.
CAP 220UF 10V ELECT FC RADIAL - EEU-FC1A221S
 Order CAP 220UF 10V ELECT FC RADIAL-EEU-FC1A221S online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10220-ND.
CAP 220UF 25V ELECT FC RADIAL - EEU-FC1E221
 Order CAP 220UF 25V ELECT FC RADIAL-EEU-FC1E221 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10271-ND.
CAP 220UF 35V ELECT FC RADIAL - EEU-FC1V221
 Order CAP 220UF 35V ELECT FC RADIAL-EEU-FC1V221 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10297-ND.
CAP 220UF 50V ELECT FC RADIAL - EEU-FC1H221
 Order CAP 220UF 50V ELECT FC RADIAL-EEU-FC1H221 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10325-ND.
CAP 220UF 63V ELECT FC RADIAL - EEU-FC1J221
 Order CAP 220UF 63V ELECT FC RADIAL-EEU-FC1J221 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10346-ND.
CAP 220UF 25V ELECT FM RADIAL - EEU-FM1E221
 Order CAP 220UF 25V ELECT FM RADIAL-EEU-FM1E221 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12383-ND.
CAP 220UF 50V ELECT EB RADIAL - EEU-EB1H221
 Order CAP 220UF 50V ELECT EB RADIAL-EEU-EB1H221 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13131-ND.