CAP 220UF 10V ELECT WX SMD - UWX1A221MCL1GB - Capacitors

Digi-Key Part Number 493-2098-1-ND
Price Break
1
10
100
250
500
Unit Price
0.32
0.257
0.1549
0.11616
0.09912
Extended Price
0.32
2.57
15.49
29.04
49.56
Manufacturer Part NumberUWX1A221MCL1GB
Product DescriptionCAP 220UF 10V ELECT WX SMD
Quantity Available 894
All prices are in GBP

CAP 220UF 10V ELECT WX SMD - UWX1A221MCL1GB - Capacitors Details
Technical/Catalog InformationUWX1A221MCL1GB
VendorNichicon (VA)
CategoryCapacitors
Capacitance220µF
Voltage - Rated10V
Tolerance±20%
SeriesWX
Package / Case-
PackagingCut Tape (CT)
FeaturesGeneral Purpose
Maximum Temperature-40°C ~ 85°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names UWX1A221MCL1GB
UWX1A221MCL1GB
493 2098 1 ND
49320981ND
493-2098-1

Purchase CAP 220UF 10V ELECT WX SMD - UWX1A221MCL1GB - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 220UF 10V ELECT WX SMD - UWX1A221MCL1GB
Capacitors

CAP 220UF 10V ELECT WX SMD - UWX1A221MCL1GB

Bestellen Sie CAP 220UF 10V ELECT WX SMD - UWX1A221MCL1GB online bei Digi-Key DE
Bestellen Sie CAP 220UF 10V ELECT WX SMD - UWX1A221MCL1GB online bei Digi-Key AT
Orden CAP 220UF 10V ELECT WX SMD - UWX1A221MCL1GB en línea desde Digi-Key ES
Order CAP 220UF 10V ELECT WX SMD - UWX1A221MCL1GB online from Digi-Key IE

CAP 220UF 10V ELECT WX SMD - UWX1A221MCL1GB (493-2098-1-ND)

Related parts Capacitors :
CAP 220UF 10V ELECT WX SMD - UWX1A221MCL1GB
 Order CAP 220UF 10V ELECT WX SMD-UWX1A221MCL1GB online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2098-1-ND.
CAP 10UF 16V ELECT WX SMD - UWX1C100MCL2GB
 Order CAP 10UF 16V ELECT WX SMD-UWX1C100MCL2GB online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2099-1-ND.
CAP 220UF 16V ELECT UD SMD - UUD1C221MCL1GS
 Order CAP 220UF 16V ELECT UD SMD-UUD1C221MCL1GS online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2264-1-ND.
CAP 220UF 25V ELECT UD SMD - UUD1E221MNL1GS
 Order CAP 220UF 25V ELECT UD SMD-UUD1E221MNL1GS online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2278-1-ND.
CAP 220UF 35V ELECT UD SMD - UUD1V221MNL1GS
 Order CAP 220UF 35V ELECT UD SMD-UUD1V221MNL1GS online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2292-1-ND.
CAP 220UF 50V ELECT UD SMD - UUD1H221MNL1GS
 Order CAP 220UF 50V ELECT UD SMD-UUD1H221MNL1GS online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2308-1-ND.
CAP 220UF 10V ELECT FC SMD - EEE-FC1A221P
 Order CAP 220UF 10V ELECT FC SMD-EEE-FC1A221P online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3992CT-ND.
CAP 10UF 16V ELECT WX SMD - UWX1C100MCL1GB
 Order CAP 10UF 16V ELECT WX SMD-UWX1C100MCL1GB online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2100-2-ND.
CAP 1000UF 10V ELECT UD SMD - UUD1A102MNL1GS
 Order CAP 1000UF 10V ELECT UD SMD-UUD1A102MNL1GS online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2254-2-ND.
CAP 100UF 16V ELECT WT SMD - UWT1C101MCL1GB
 Order CAP 100UF 16V ELECT WT SMD-UWT1C101MCL1GB online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2177-1-ND.