CAP 2700UF 10V ELECT PW RADIAL - UPW1A272MHD

Digi-Key Part Number 493-1753-ND
Price Break
1
10
100
500
1000
5000
10000
25000
Unit Price
0.41
0.301
0.221
0.15988
0.12697
0.12132
0.11756
0.11521
Extended Price
0.41
3.01
22.10
79.94
126.97
606.60
1175.60
2880.25
Manufacturer Part NumberUPW1A272MHD
Product DescriptionCAP 2700UF 10V ELECT PW RADIAL
Quantity Available 165
All prices are in GBP

CAP 2700UF 10V ELECT PW RADIAL - UPW1A272MHD Details
Technical/Catalog InformationUPW1A272MHD
VendorNichicon
CategoryCapacitors
Capacitance2700µF
Voltage - Rated10V
Tolerance±20%
SeriesPW
Package / CaseRadial
PackagingBulk
FeaturesGeneral Purpose
Maximum Temperature-55°C ~ 105°C
Lead Spacing0.197" (5.00mm)
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names UPW1A272MHD
UPW1A272MHD
493 1753 ND
4931753ND
493-1753

Purchase CAP 2700UF 10V ELECT PW RADIAL - UPW1A272MHD
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 2700UF 10V ELECT PW RADIAL - UPW1A272MHD
CAP 2700UF 10V ELECT PW RADIAL - UPW1A272MHD

CAP 2700UF 10V ELECT PW RADIAL - UPW1A272MHD (493-1753-ND)

Related parts :
CAP 2700UF 10V ELECT PW RADIAL - UPW1A272MHD
 Order CAP 2700UF 10V ELECT PW RADIAL-UPW1A272MHD online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1753-ND.
CAP 2700UF 10V ELECT PW RADIAL - UPW1A272MHH
 Order CAP 2700UF 10V ELECT PW RADIAL-UPW1A272MHH online from Digi-Key. Manufactured by Nichicon. Digi-Key part number UPW1A272MHH-ND.
CAP 2700UF 10V ELECT HE RADIAL - UHE1A272MHD
 Order CAP 2700UF 10V ELECT HE RADIAL-UHE1A272MHD online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1504-ND.
CAP 2700UF 6.3V ELECT PW RADIAL - UPW0J272MPD
 Order CAP 2700UF 6.3V ELECT PW RADIAL-UPW0J272MPD online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1713-ND.
CAP 22UF 10V ELECT PW RADIAL - UPW1A220MDD
 Order CAP 22UF 10V ELECT PW RADIAL-UPW1A220MDD online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1727-ND.
CAP 22UF 10V ELECT PW RADIAL - UPW1A220MDD6
 Order CAP 22UF 10V ELECT PW RADIAL-UPW1A220MDD6 online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1728-ND.
CAP 33UF 10V ELECT PW RADIAL - UPW1A330MDD
 Order CAP 33UF 10V ELECT PW RADIAL-UPW1A330MDD online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1729-ND.
CAP 33UF 10V ELECT PW RADIAL - UPW1A330MDD6
 Order CAP 33UF 10V ELECT PW RADIAL-UPW1A330MDD6 online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1730-ND.
CAP 39UF 10V ELECT PW RADIAL - UPW1A390MDD
 Order CAP 39UF 10V ELECT PW RADIAL-UPW1A390MDD online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1731-ND.
CAP 47UF 10V ELECT PW RADIAL - UPW1A470MDD
 Order CAP 47UF 10V ELECT PW RADIAL-UPW1A470MDD online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1732-ND.
CAP 47UF 10V ELECT PW RADIAL - UPW1A470MDD6
 Order CAP 47UF 10V ELECT PW RADIAL-UPW1A470MDD6 online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1733-ND.
CAP 82UF 10V ELECT PW RADIAL - UPW1A820MDD
 Order CAP 82UF 10V ELECT PW RADIAL-UPW1A820MDD online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1734-ND.
CAP 82UF 10V ELECT PW RADIAL - UPW1A820MDD6
 Order CAP 82UF 10V ELECT PW RADIAL-UPW1A820MDD6 online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1735-ND.
CAP 100UF 10V ELECT PW RADIAL - UPW1A101MDD
 Order CAP 100UF 10V ELECT PW RADIAL-UPW1A101MDD online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1736-ND.
CAP 100UF 10V ELECT PW RADIAL - UPW1A101MDD6
 Order CAP 100UF 10V ELECT PW RADIAL-UPW1A101MDD6 online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1737-ND.