CAP CER 470PF 50V 5% C0G 0402 - GRM1555C1H471JA01D - Capacitors

Digi-Key Part Number 490-1297-1-ND
Price Break
10
100
500
1000
Unit Price
0.038
0.0225
0.01294
0.00897
Extended Price
0.38
2.25
6.47
8.97
Manufacturer Part NumberGRM1555C1H471JA01D
Product DescriptionCAP CER 470PF 50V 5% C0G 0402
Quantity Available 510360
All prices are in GBP

CAP CER 470PF 50V 5% C0G 0402 - GRM1555C1H471JA01D - Capacitors Details
Technical/Catalog InformationGRM1555C1H471JA01D
VendorMurata Electronics North America (VA)
CategoryCapacitors
Capacitance470pF
Voltage - Rated50V
Tolerance±5%
Package / Case0402 (1005 metric)
Temperature CoefficientC0G, NP0
PackagingCut Tape (CT)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
SeriesGRM
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names GRM1555C1H471JA01D
GRM1555C1H471JA01D
490 1297 1 ND
49012971ND
490-1297-1

Purchase CAP CER 470PF 50V 5% C0G 0402 - GRM1555C1H471JA01D - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 470PF 50V 5% C0G 0402 - GRM1555C1H471JA01D
Capacitors

CAP CER 470PF 50V 5% C0G 0402 - GRM1555C1H471JA01D

Bestellen Sie CAP CER 470PF 50V 5% C0G 0402 - GRM1555C1H471JA01D online bei Digi-Key DE
Bestellen Sie CAP CER 470PF 50V 5% C0G 0402 - GRM1555C1H471JA01D online bei Digi-Key AT
Orden CAP CER 470PF 50V 5% C0G 0402 - GRM1555C1H471JA01D en línea desde Digi-Key ES
Order CAP CER 470PF 50V 5% C0G 0402 - GRM1555C1H471JA01D online from Digi-Key IE

CAP CER 470PF 50V 5% C0G 0402 - GRM1555C1H471JA01D (490-1297-1-ND)

Related parts Capacitors :
CAP CER 470PF 50V 5% C0G 0402 - GRM1555C1H471JA01D
 Order CAP CER 470PF 50V 5% C0G 0402-GRM1555C1H471JA01D online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1297-1-ND.
CAP CER 47PF 50V 5% C0G 0402 - GRM1555C1H470JZ01D
 Order CAP CER 47PF 50V 5% C0G 0402-GRM1555C1H470JZ01D online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1287-1-ND.
CAP CER 20PF 50V 5% C0G 0402 - GRM1555C1H200JZ01D
 Order CAP CER 20PF 50V 5% C0G 0402-GRM1555C1H200JZ01D online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1282-6-ND.
CAP CER 2000PF 50V 5% C0G 0805 - GRM2165C1H202JA01D
 Order CAP CER 2000PF 50V 5% C0G 0805-GRM2165C1H202JA01D online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1627-2-ND.
CAP CER 100PF 50V 5% C0G 0805 - GRM2165C1H101JA01D
 Order CAP CER 100PF 50V 5% C0G 0805-GRM2165C1H101JA01D online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1615-2-ND.
CAP CER 20PF 50V 5% C0G 0603 - GRM1885C1H200JA01D
 Order CAP CER 20PF 50V 5% C0G 0603-GRM1885C1H200JA01D online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1410-2-ND.
CAP CER 22000PF 50V 5% C0G 0805 - GRM21B5C1H223JA01L
 Order CAP CER 22000PF 50V 5% C0G 0805-GRM21B5C1H223JA01L online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1644-1-ND.
CAP CER 1000PF 50V 5% C0G 0603 - GRM1885C1H102JA01D
 Order CAP CER 1000PF 50V 5% C0G 0603-GRM1885C1H102JA01D online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1451-1-ND.
CAP CER 2200PF 50V 5% C0G 0603 - GRM1885C1H222JA01D
 Order CAP CER 2200PF 50V 5% C0G 0603-GRM1885C1H222JA01D online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1459-1-ND.
CAP CER 680PF 50V 5% C0G 0603 - GRM1885C1H681JA01D
 Order CAP CER 680PF 50V 5% C0G 0603-GRM1885C1H681JA01D online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1447-1-ND.