CAP CER 1.2PF 50V C0G 0603 - GRM1885C1H1R2CZ01D - Capacitors
CAP CER 1.2PF 50V C0G 0603 - GRM1885C1H1R2CZ01D - Capacitors Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||||||||||||||||||||||||||
CAP CER 1.2PF 50V C0G 0603 - GRM1885C1H1R2CZ01D (490-1374-1-ND)
Related parts Capacitors :CAP CER 1.2PF 50V C0G 0603 - GRM1885C1H1R2CZ01D
Order CAP CER 1.2PF 50V C0G 0603-GRM1885C1H1R2CZ01D online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1374-1-ND.
CAP CER 22PF 100V 5% C0G 0603 - GRM1885C2A220JA01D
Order CAP CER 22PF 100V 5% C0G 0603-GRM1885C2A220JA01D online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1335-1-ND.
CAP CER 4.7PF 50V C0G 0603 - GRM1885C1H4R7CZ01D
Order CAP CER 4.7PF 50V C0G 0603-GRM1885C1H4R7CZ01D online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1389-1-ND.
CAP CER 1.5PF 50V C0G 0603 - GRM1885C1H1R5CZ01D
Order CAP CER 1.5PF 50V C0G 0603-GRM1885C1H1R5CZ01D online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1376-1-ND.
CAP CER 2.0PF 50V C0G 0603 - GRM1885C1H2R0CZ01D
Order CAP CER 2.0PF 50V C0G 0603-GRM1885C1H2R0CZ01D online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1379-6-ND.
CAP CER .1UF 25V 5% C0G 1206 - GRM31C5C1E104JA01L
Order CAP CER .1UF 25V 5% C0G 1206-GRM31C5C1E104JA01L online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1767-2-ND.
CAP CER .1UF 25V 10% X7R 0603 - GRM188R71E104KA01D
Order CAP CER .1UF 25V 10% X7R 0603-GRM188R71E104KA01D online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1524-2-ND.
CAP CER 22PF 25V 5% C0G 0201 - GRM0335C1E220JD01D
Order CAP CER 22PF 25V 5% C0G 0201-GRM0335C1E220JD01D online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1253-2-ND.
CAP CER .1UF 25V 5% C0G 1206 - GRM31C5C1E104JA01L
Order CAP CER .1UF 25V 5% C0G 1206-GRM31C5C1E104JA01L online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1767-1-ND.
CAP CER 2.2UF 10V 10% X5R 0603 - GRM188R61A225KE34D
Order CAP CER 2.2UF 10V 10% X5R 0603-GRM188R61A225KE34D online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1545-1-ND.
CAP CER .1UF 16V 10% X7R 0603 - GRM188R71C104KA01D
Order CAP CER .1UF 16V 10% X7R 0603-GRM188R71C104KA01D online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1532-1-ND.
CAP CERM 510PF 5% 50V C0G 0603 - MCH185A511JK
Order CAP CERM 510PF 5% 50V C0G 0603-MCH185A511JK online from Digi-Key. Manufactured by Rohm. Digi-Key part number 511-1155-2-ND.
CAP CERAMIC 39PF 5% 50V C0G 0603 - MCH185A390JK
Order CAP CERAMIC 39PF 5% 50V C0G 0603-MCH185A390JK online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number 511-1128-1-ND.
CAP CER 20PF 50V 5% C0G 0603 - GRM1885C1H200JA01D
Order CAP CER 20PF 50V 5% C0G 0603-GRM1885C1H200JA01D online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1410-2-ND.
CAP CER 1000PF 50V 5% C0G 0603 - GRM1885C1H102JA01D
Order CAP CER 1000PF 50V 5% C0G 0603-GRM1885C1H102JA01D online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1451-1-ND.