CAP CER .1UF 25V 5% C0G 1206 - GRM31C5C1E104JA01L - Capacitors

Digi-Key Part Number 490-1767-1-ND
Price Break
10
100
500
1000
Unit Price
0.555
0.3276
0.18902
0.13106
Extended Price
5.55
32.76
94.51
131.06
Manufacturer Part NumberGRM31C5C1E104JA01L
Product DescriptionCAP CER .1UF 25V 5% C0G 1206
Quantity Available 0
All prices are in GBP

CAP CER .1UF 25V 5% C0G 1206 - GRM31C5C1E104JA01L - Capacitors Details
Technical/Catalog InformationGRM31C5C1E104JA01L
VendorMurata Electronics North America (VA)
CategoryCapacitors
Capacitance0.1µF
Voltage - Rated25V
Tolerance±5%
Package / Case1206 (3216 metric)
Temperature CoefficientC0G, NP0
PackagingCut Tape (CT)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
SeriesGRM
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names GRM31C5C1E104JA01L
GRM31C5C1E104JA01L
490 1767 1 ND
49017671ND
490-1767-1

Purchase CAP CER .1UF 25V 5% C0G 1206 - GRM31C5C1E104JA01L - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER .1UF 25V 5% C0G 1206 - GRM31C5C1E104JA01L
Capacitors

CAP CER .1UF 25V 5% C0G 1206 - GRM31C5C1E104JA01L

Bestellen Sie CAP CER .1UF 25V 5% C0G 1206 - GRM31C5C1E104JA01L online bei Digi-Key DE
Bestellen Sie CAP CER .1UF 25V 5% C0G 1206 - GRM31C5C1E104JA01L online bei Digi-Key AT
Orden CAP CER .1UF 25V 5% C0G 1206 - GRM31C5C1E104JA01L en línea desde Digi-Key ES
Order CAP CER .1UF 25V 5% C0G 1206 - GRM31C5C1E104JA01L online from Digi-Key IE

CAP CER .1UF 25V 5% C0G 1206 - GRM31C5C1E104JA01L (490-1767-1-ND)

Related parts Capacitors :
CAP CER .1UF 25V 5% C0G 1206 - GRM31C5C1E104JA01L
 Order CAP CER .1UF 25V 5% C0G 1206-GRM31C5C1E104JA01L online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1767-2-ND.
CAP CER .1UF 25V 5% C0G 1206 - GRM31C5C1E104JA01L
 Order CAP CER .1UF 25V 5% C0G 1206-GRM31C5C1E104JA01L online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1767-1-ND.
CAP CER 22PF 25V 5% C0G 0201 - GRM0335C1E220JD01D
 Order CAP CER 22PF 25V 5% C0G 0201-GRM0335C1E220JD01D online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1253-2-ND.
CAP CER 2000PF 50V 5% C0G 0805 - GRM2165C1H202JA01D
 Order CAP CER 2000PF 50V 5% C0G 0805-GRM2165C1H202JA01D online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1627-2-ND.
CAP CER 100PF 50V 5% C0G 0805 - GRM2165C1H101JA01D
 Order CAP CER 100PF 50V 5% C0G 0805-GRM2165C1H101JA01D online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1615-2-ND.
CAP CER 20PF 50V 5% C0G 0603 - GRM1885C1H200JA01D
 Order CAP CER 20PF 50V 5% C0G 0603-GRM1885C1H200JA01D online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1410-2-ND.
CAP CER .1UF 25V 10% X7R 0603 - GRM188R71E104KA01D
 Order CAP CER .1UF 25V 10% X7R 0603-GRM188R71E104KA01D online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1524-2-ND.
CAP CER 22000PF 50V 5% C0G 0805 - GRM21B5C1H223JA01L
 Order CAP CER 22000PF 50V 5% C0G 0805-GRM21B5C1H223JA01L online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1644-1-ND.
CAP CER .1UF 25V 10% X7R 0805 - GRM21BR71E104KA01L
 Order CAP CER .1UF 25V 10% X7R 0805-GRM21BR71E104KA01L online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1673-1-ND.
CAP CER .1UF 50V 10% X7R 1206 - GRM319R71H104KA01D
 Order CAP CER .1UF 50V 10% X7R 1206-GRM319R71H104KA01D online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1775-1-ND.