CAP CER 2000PF 50V 5% C0G 0805 - GRM2165C1H202JA01D - Capacitors

Digi-Key Part Number 490-1627-2-ND
Price Break
4000
12000
24000
Unit Price
0.01564
0.01217
0.01156
Extended Price
62.56
146.04
277.44
Manufacturer Part NumberGRM2165C1H202JA01D
Product DescriptionCAP CER 2000PF 50V 5% C0G 0805
Quantity Available 12000
All prices are in GBP

CAP CER 2000PF 50V 5% C0G 0805 - GRM2165C1H202JA01D - Capacitors Details
Technical/Catalog InformationGRM2165C1H202JA01D
VendorMurata Electronics North America
CategoryCapacitors
Capacitance2000pF
Voltage - Rated50V
Tolerance±5%
Package / Case0805 (2012 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
SeriesGRM
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names GRM2165C1H202JA01D
GRM2165C1H202JA01D
490 1627 2 ND
49016272ND
490-1627-2

Purchase CAP CER 2000PF 50V 5% C0G 0805 - GRM2165C1H202JA01D - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 2000PF 50V 5% C0G 0805 - GRM2165C1H202JA01D
Capacitors

CAP CER 2000PF 50V 5% C0G 0805 - GRM2165C1H202JA01D (490-1627-2-ND)

Related parts Capacitors :
CAP CER 2000PF 50V 5% C0G 0805 - GRM2165C1H202JA01D
 Order CAP CER 2000PF 50V 5% C0G 0805-GRM2165C1H202JA01D online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1627-2-ND.
CAP CER 100PF 50V 5% C0G 0805 - GRM2165C1H101JA01D
 Order CAP CER 100PF 50V 5% C0G 0805-GRM2165C1H101JA01D online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1615-2-ND.
CAP CER 22000PF 50V 5% C0G 0805 - GRM21B5C1H223JA01L
 Order CAP CER 22000PF 50V 5% C0G 0805-GRM21B5C1H223JA01L online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1644-1-ND.
CAP CER 1000PF 50V 5% C0G 0805 - GRM2165C1H102JA01D
 Order CAP CER 1000PF 50V 5% C0G 0805-GRM2165C1H102JA01D online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1622-6-ND.
CAP CER 20PF 50V 5% C0G 0603 - GRM1885C1H200JA01D
 Order CAP CER 20PF 50V 5% C0G 0603-GRM1885C1H200JA01D online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1410-2-ND.
CAP CER 1000PF 50V 5% C0G 0603 - GRM1885C1H102JA01D
 Order CAP CER 1000PF 50V 5% C0G 0603-GRM1885C1H102JA01D online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1451-1-ND.
CAP CER 2200PF 50V 5% C0G 0603 - GRM1885C1H222JA01D
 Order CAP CER 2200PF 50V 5% C0G 0603-GRM1885C1H222JA01D online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1459-1-ND.
CAP CER 680PF 50V 5% C0G 0603 - GRM1885C1H681JA01D
 Order CAP CER 680PF 50V 5% C0G 0603-GRM1885C1H681JA01D online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1447-1-ND.
CAP CER 330PF 50V 5% C0G 0603 - GRM1885C1H331JA01D
 Order CAP CER 330PF 50V 5% C0G 0603-GRM1885C1H331JA01D online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1439-1-ND.
CAP CER 47PF 50V 5% C0G 0402 - GRM1555C1H470JZ01D
 Order CAP CER 47PF 50V 5% C0G 0402-GRM1555C1H470JZ01D online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1287-1-ND.
CAP CER 470PF 50V 5% C0G 0402 - GRM1555C1H471JA01D
 Order CAP CER 470PF 50V 5% C0G 0402-GRM1555C1H471JA01D online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1297-1-ND.
CAP CER 20PF 50V 5% C0G 0402 - GRM1555C1H200JZ01D
 Order CAP CER 20PF 50V 5% C0G 0402-GRM1555C1H200JZ01D online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1282-6-ND.
CAP CER 20PF 50V 5% C0G 0603 - GQM1885C1H200JB01D
 Order CAP CER 20PF 50V 5% C0G 0603-GQM1885C1H200JB01D online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3574-1-ND.
CAP CER .1UF 25V 5% C0G 1206 - GRM31C5C1E104JA01L
 Order CAP CER .1UF 25V 5% C0G 1206-GRM31C5C1E104JA01L online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1767-2-ND.
CAP CER 22PF 25V 5% C0G 0201 - GRM0335C1E220JD01D
 Order CAP CER 22PF 25V 5% C0G 0201-GRM0335C1E220JD01D online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1253-2-ND.